0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK5377

RoHS

Each
1+$36.440
5+$35.520
10+$34.610
25+$33.400
100+$31.560
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
30AK5378

RoHS

Each
1+$36.440
5+$35.520
10+$34.610
25+$33.400
100+$31.560
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
-
-
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
30AK5380

RoHS

Each
1+$37.660
5+$36.710
10+$35.760
25+$34.500
100+$32.600
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
-
24.4mm
9V
36V
JMR03 Series
30AK5376

RoHS

Each
1+$43.460
5+$42.350
10+$41.230
25+$39.760
100+$37.520
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
30AK5387

RoHS

Each
1+$36.440
5+$35.520
10+$34.610
25+$33.400
100+$31.560
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
-
24.4mm
18V
75V
JMR03 Series
51AK9844

RoHS

Each
1+$10.140
100+$9.140
200+$8.480
500+$7.980
1000+$7.580
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
5V
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9847

RoHS

Each
1+$13.190
100+$11.850
200+$11.030
500+$9.840
1000+$9.330
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
5V
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9846

RoHS

Each
1+$10.140
100+$9.140
200+$8.480
500+$7.980
1000+$7.580
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
5V
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9843

RoHS

Each
1+$11.210
100+$10.080
200+$9.380
500+$8.800
1000+$8.360
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
-600mA
-
1.5kV
5V
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9849

RoHS

Each
1+$11.210
100+$10.080
200+$9.380
500+$8.800
1000+$8.360
ITE
DIP
2:1
6W
2 Output
24V
125mA
-24V
-125mA
-
1.5kV
5V
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9845

RoHS

Each
1+$11.210
100+$10.080
200+$9.380
500+$8.800
1000+$8.360
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
5V
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9848

RoHS

Each
1+$10.140
100+$9.140
200+$8.480
500+$7.980
1000+$7.580
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
5V
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9850

RoHS

Each
1+$10.140
100+$9.140
200+$8.480
500+$7.980
1000+$7.580
ITE
DIP
2:1
6W
1 Output
24V
250mA
-
-
-
1.5kV
5V
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
32AK6284

RoHS

Each
1+$37.010
5+$36.080
10+$35.130
50+$33.870
100+$31.980
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
-
-
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
-
24.4mm
9V
36V
JMR03 Series
32AK6278

RoHS

Each
1+$49.010
25+$45.360
50+$42.530
100+$41.310
250+$40.100
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
61K3244

RoHS

Each
25+$12.060
50+$11.890
125+$11.730
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
3kV
5V
Fixed
6mm
10.8mm
Through Hole
19.5mm
4.5V
5.5V
-
32AK6276

RoHS

Each
1+$38.260
5+$37.280
10+$36.650
50+$36.020
100+$35.390
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
32AK6281

RoHS

Each
1+$50.650
25+$46.890
50+$43.960
100+$42.700
250+$41.440
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
-
24.4mm
9V
36V
JMR03 Series
32AK6279

RoHS

Each
1+$49.010
25+$45.360
50+$42.530
100+$41.310
250+$40.100
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
-
-
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
32AK6287

RoHS

Each
1+$47.930
5+$42.640
10+$36.300
50+$35.680
100+$35.070
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
-
24.4mm
18V
75V
JMR03 Series
32AK6288

RoHS

Each
1+$49.010
25+$45.360
50+$42.530
100+$41.310
250+$40.100
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
-
24.4mm
18V
75V
JMR03 Series
32AK6283

RoHS

Each
1+$49.010
25+$45.360
50+$42.530
100+$41.310
250+$40.100
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
-
24.4mm
9V
36V
JMR03 Series
32AK6290

RoHS

Each
1+$46.380
5+$41.270
10+$35.130
50+$34.540
100+$33.950
ITE & Medical
DIP
4:1
3.5W
1 Output
15V
234mA
-
-
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
-
24.4mm
18V
75V
JMR03 Series
30AK5382

RoHS

Each
1+$42.060
5+$40.980
10+$39.900
25+$38.470
100+$36.310
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
-
24.4mm
9V
36V
JMR03 Series
32AK6282

RoHS

Each
1+$38.260
5+$37.280
10+$36.300
50+$35.000
100+$33.050
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
-
24.4mm
9V
36V
JMR03 Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER