Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM6T-0505D-NZ
Newark Part No.51AK9843
Product RangeAM6T-NZ Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.440 |
100+ | $6.440 |
200+ | $6.440 |
500+ | $6.440 |
1000+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6T-0505D-NZ
Newark Part No.51AK9843
Product RangeAM6T-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-5V
Output Current - Output 2-600mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20mm
Height10.8mm
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeAM6T-NZ Series
Product Overview
- AM6T-NZ series 6W DC to DC converter
- Input voltage range from 4.5 to 9V, output voltage is ±5V
- Maximum output current is ±600mA, isolation is 1500VDC, efficiency is 78%
- Wide 2:1 input range, low ripple and noise
- Over voltage, continuous short circuit protection
- Typical switching frequency is 300KHz (100% load)
- Designed to meet IEC/UL 60950-1
- Black anodized aluminum case material
- Operating temperature range from -40°C to + 85°C
- Dimensions (L x W x H) is 1.26 x 0.79 x 0.42inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
600mA
Output Current - Output 2
-600mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.8mm
Input Voltage DC Min
4.5V
Product Range
AM6T-NZ Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
5V
Width
20mm
Depth
32mm
Input Voltage DC Max
9V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate