We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
93 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.930 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ $17.170 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | |||||
Each | 1+ $31.230 5+ $31.120 10+ $30.960 25+ $30.700 50+ $30.150 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 1+ $20.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20mm | - | 10.2mm | 32mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ $31.930 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 24V | - | Fixed | 20mm | - | 10mm | 32mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ $31.300 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20mm | Through Hole | 10.2mm | 32mm | 18V | 36V | - | |||||
Each | 1+ $31.280 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 20V | - | Fixed | 20mm | - | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
TRACO POWER | Each | 1+ $66.390 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | ||||
Each | 1+ $18.340 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20mm | - | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ $34.840 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ $38.010 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ $30.670 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 20V | - | Fixed | 20mm | - | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ $16.650 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20mm | - | 10mm | 32mm | 21.6V | 26.4V | TEM 3N Series | |||||
Each | 1+ $17.170 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 10.8V | 13.2V | TEM 3N Series | |||||
Each | 1+ $17.170 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | - | Fixed | 20mm | - | 10mm | 32mm | 21.6V | 26.4V | TEM 3N Series | |||||
Each | 1+ $16.650 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | |||||
Each | 1+ $19.610 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series | |||||
Each | 1+ $19.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20mm | - | 10.2mm | 32mm | 9V | 18V | TEL 3 Series | |||||
Each | 1+ $16.650 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 10.8V | 13.2V | TEM 3N Series | |||||
Each | 1+ $17.170 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | - | Fixed | 20mm | - | 10mm | 32mm | 21.6V | 26.4V | TEM 3N Series | |||||
Each | 1+ $19.610 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series | |||||
TRACO POWER | Each | 1+ $66.390 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | ||||
TRACO POWER | Each | 1+ $80.850 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 9V | - | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | ||||
TRACO POWER | Each | 1+ $44.910 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 24V | - | Fixed | 20mm | - | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | ||||
TRACO POWER | Each | 1+ $66.390 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series |