Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 3-2410WICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y1886
Product RangeTEN 3WI Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 3-2410WICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y1886
Product RangeTEN 3WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1750mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Approvals & StandardsEN, IEC, UL
Depth32mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEN 3WI Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for TEN 3-2410WI
1 Product Found
Product Overview
The TEN 3WI series from Tracopower are 3W single/dual output DC to DC converters in 24 pin DIP package. These converters have wide 4:1 input range. Other features include indefinite, automatic recovery short circuit protection, current limitation and internal filtering according to EN 55022-A and FCC, level A. Typical applications for these converters are battery operated equipment, distributed power architectures in communication, instrumentation, industrial electronics and everywhere where isolated, tightly regulated voltages are required.
- Nominal input voltage : 24VDC/48VDC
- Output voltage : 3.3VDC/5VDC/12VDC/15VDC/±12VDC/±15VDC
- Maximum output current : 750mA/600mA/250mA/200mA/±125mA/±100mA
- High efficiency up to 84% allows an operating temperature range of -40°C to +70°C at full load
- PWM switching frequency is 350KHz typical
- I/O isolation voltage (60sec) is 1500VDC
- I/O isolation capacitance is 380pF typical, I/O isolation resistance (500VDC) is <gt/>1000Mohm
- Ripple and noise (20MHz bandwidth) is 75mVpk-pk maximum
- Approved by cUL/UL 60950-1, IEC/EN 60950-1 safety standards
- Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D), 3-year product warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
750mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Approvals & Standards
EN, IEC, UL
Input Voltage DC Min
9V
Product Range
TEN 3WI Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20mm
Height
10.2mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
