0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
66AH7087

RoHS

Each
1+$19.320
5+$18.930
10+$18.540
25+$18.170
50+$17.780
More Pricing...
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
45Y3061

RoHS

Each
1+$42.160
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
45Y1861

RoHS

Each
1+$17.520
ITE
DIP
2:1
3W
1 Output
3.3V
750mA
-
-
-
1.5kV
5V
CAN, CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
4.5V
9V
-
45Y1912

RoHS

Each
1+$28.160
ITE
DIP
4:1
3W
1 Output
3.3V
750mA
-
-
-
1.5kV
48V
EN, IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
18V
75V
TEN 3WI Series
45Y1886

RoHS

Each
1+$28.160
ITE
DIP
4:1
3W
1 Output
3.3V
750mA
-
-
-
1.5kV
24V
EN, IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
9V
36V
TEN 3WI Series
90Y8721

RoHS

Each
1+$17.430
5+$17.140
10+$16.850
50+$16.540
100+$16.410
ITE
DIP
2:1
3W
1 Output
3.3V
750mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 3N Series
90Y8722

RoHS

Each
1+$18.650
5+$18.230
10+$17.800
50+$17.220
100+$16.980
ITE
DIP
4:1
3W
1 Output
3.3V
750mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 3WIN Series
14AC6886

RoHS

Each
1+$30.630
5+$29.820
10+$29.030
50+$27.980
100+$26.370
ITE
SIP
4:1
9W
1 Output
12V
750mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
21.9mm
9V
36V
ITZ Series
66AH7092

RoHS

Each
1+$19.320
5+$18.930
10+$18.540
25+$18.170
50+$17.780
More Pricing...
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
24mm
18V
36V
SPB09 Series
45Y3090

RoHS

Each
10+$42.160
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
45Y3091

RoHS

Each
10+$47.500
ITE
SIP
4:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
18V
75V
TMR 9WI Series
62T2070

RoHS

Each
10+$29.430
25+$28.660
100+$27.890
ITE
DIP
2:1
5W
2 Output
3.3V
750mA
-3.3V
750mA
-
1.6kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
-
62T2082

RoHS

Each
10+$28.850
25+$28.110
100+$27.350
ITE
DIP
2:1
5W
2 Output
3.3V
750mA
-3.3V
750mA
-
1.6kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
62T2058

RoHS

Each
10+$28.850
25+$28.110
100+$27.350
ITE
DIP
2:1
5W
2 Output
3.3V
750mA
-3.3V
750mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
18V
-
62T2050

RoHS

Each
10+$29.430
25+$28.660
100+$27.890
ITE
DIP
2:1
5W
2 Output
3.3V
750mA
-3.3V
750mA
-
1.6kV
5V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
4.5V
9V
-
90Y8835

RoHS

Each
1+$52.080
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
11.2mm
-
21.8mm
36V
75V
TMR 9 Series
90Y8818

RoHS

Each
1+$49.760
5+$49.420
10+$49.100
50+$46.440
100+$43.130
ITE
SIP
4:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
36V
TMR 9WI Series
90Y8836

RoHS

Each
1+$58.680
ITE
SIP
4:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
11.2mm
-
21.8mm
18V
75V
TMR 9WI Series
45Y1911

RoHS

Each
10+$17.520
ITE
DIP
2:1
3W
1 Output
3.3V
750mA
-
-
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
-
45Y1913

RoHS

Each
10+$18.590
ITE
DIP
4:1
3W
1 Output
3.3V
750mA
-
-
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
-
45Y1877

RoHS

Each
10+$17.520
ITE
DIP
2:1
3W
1 Output
3.3V
750mA
-
-
-
1.5kV
12V
CAN, CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
-
90Y8738

RoHS

Each
1+$22.600
ITE
DIP
4:1
3W
1 Output
3.3V
750mA
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
TEN 3WIN Series
90Y8817

RoHS

Each
1+$52.080
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
11.2mm
-
21.8mm
18V
36V
TMR 9 Series
14AC6895

RoHS

Each
1+$30.630
5+$29.820
10+$29.030
50+$27.980
100+$26.370
ITE
SIP
4:1
9W
1 Output
12V
750mA
-
-
Regulated
1.5kV
48V
-
Fixed
9.6mm
11.2mm
-
21.9mm
18V
75V
ITZ Series
17AC7017

RoHS

Each
1+$42.780
25+$39.600
50+$37.120
100+$36.060
250+$35.000
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
11.2mm
-
21.8mm
18V
36V
ICZ Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER