Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHI 0521Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45Y2406
Product RangeTHI 2
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.720 |
Price for:Each
Minimum: 1
Multiple: 1
$39.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHI 0521Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45Y2406
Product RangeTHI 2
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 180mA
Output Voltage - Output 2-12V
Output Current - Output 280mA
Output RegulationRegulated
Isolation Voltage2.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20mm
DC / DC Converter MountingThrough Hole
Height10mm
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTHI 2
SVHCNo SVHC (25-Jun-2025)
Alternatives for THI 0521
1 Product Found
Product Overview
The THI 2 series from Tracopower are 2W single/dual regulated output DC/DC converter in 24 pin DIP package. These converters feature short circuit protection and low coupling capacity. The THI 2 series converters with very high I/O isolation specification offer a cost effective solution for all industrial, telecom and medical applications where a supplementary insulation is required.
- Nominal input voltage : 5VDC/12VDC/24VDC
- Output voltage : 5VDC/12VDC/15VDC/±5VDC/±12VDC/±15VDC
- Maximum output current : 400mA/165mA/130mA/±100mA/±80mA/±65mA
- Excellent efficiency up to 64%
- Ripple and noise (20MHz bandwidth) is 50mVpk-pk maximum
- PFM switching frequency is 25 to 80KHz
- I/O isolation voltage is 2500VACrms (rated for 250VAC)
- I/O isolation capacitance is 20pF typical, I/O isolation resistance is <gt/>10Gohm
- Dimension is 20mm x 10mm x 32mm (W x H x D)
- Operating temperature range from -40°C to +85°C, 3-years product warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
80mA
Output Current - Output 2
80mA
Isolation Voltage
2.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
32mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
20mm
Height
10mm
Input Voltage DC Min
4.5V
Product Range
THI 2
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
