0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

955 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61K3062

RoHS

Each
25+$6.110
50+$6.030
125+$5.940
250+$5.830
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
93K0354

RoHS

Each
1+$30.800
5+$30.440
10+$30.070
50+$29.590
100+$29.380
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
98K1443

RoHS

Each
1+$17.350
5+$17.070
10+$16.800
50+$16.540
100+$16.430
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 2 Series
93K0689

RoHS

Each
1+$8.150
5+$7.670
10+$7.190
50+$6.680
100+$6.500
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
24V
-
Fixed
7.6mm
10.2mm
-
19.5mm
21.6V
26.4V
TMH Series
94T6077

RoHS

Each
1+$8.010
ITE
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
24V
-
Fixed
7.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV Series
51R5256

RoHS

Each
1+$35.900
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
10.8V
13.2V
-
24M8166

RoHS

Each
1+$30.980
5+$30.770
10+$30.590
50+$28.940
100+$26.900
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
51R4873

RoHS

Each
1+$84.720
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
-
Fixed
40.6mm
9.5mm
Through Hole
50.8mm
36V
75V
TEN 25
72AK4819

RoHS

Each
1+$85.590
10+$83.670
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
12V
833mA
-12V
-833mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
48AM1734

RoHS

Each
1+$66.780
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.35A
-12V
1.35A
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
27AM5582

RoHS

Each
1+$3.520
5+$3.420
10+$3.340
25+$3.220
100+$3.030
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.2mm
-
19.65mm
21.6V
26.4V
SDT01F Series
48AM1863

RoHS

Each
1+$57.750
2+$56.270
6+$54.790
11+$52.820
26+$49.850
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.67A
-12V
-1.67A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
27AM5562

RoHS

Each
1+$3.520
5+$3.420
10+$3.340
25+$3.220
100+$3.030
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.2mm
-
19.65mm
4.5V
5.5V
SDT01F Series
04AM2437

RoHS

Each
1+$70.210
5+$68.440
10+$66.680
25+$64.330
100+$60.800
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
JMR10 Series
04AM2441

RoHS

Each
1+$70.210
5+$68.440
10+$66.680
25+$64.330
100+$60.800
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
JMR10 Series
48AM1728

RoHS

Each
1+$66.780
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.35A
-12V
1.35A
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
03AM7255

RoHS

Each
1+$88.360
5+$86.130
10+$83.920
25+$80.960
100+$76.500
Medical
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
4kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
JHM30 Series
03AM7260

RoHS

Each
1+$88.360
5+$86.130
10+$83.920
25+$80.960
100+$76.500
Medical
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
4kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JHM30 Series
04AM2446

RoHS

Each
1+$77.190
5+$75.240
10+$73.300
25+$70.710
100+$66.830
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
27AM5572

RoHS

Each
1+$3.520
5+$3.420
10+$3.340
25+$3.220
100+$3.030
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10.2mm
-
19.65mm
10.8V
13.2V
SDT01F Series
15AN4072
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
REC6K-AW Series
15AN4054
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
15AN4073
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75V
REC6K-RW Series
04AM2433

RoHS

Each
1+$70.210
5+$68.440
10+$66.680
25+$64.330
100+$60.800
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
4.5V
18V
JMR10 Series
51R4787

RoHS

Each
1+$18.360
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
CSA, IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
18V
36V
-
1-25 of 955 items
of 39 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER