0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

186 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4998

RoHS

Each
1+$33.560
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
-
1.5kV
24V
IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
-
51R7576

RoHS

Each
1+$40.700
5+$40.440
10+$40.180
50+$38.050
100+$35.370
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
1.5kV
24V
-
Fixed
32mm
10.2mm
-
20.3mm
9V
36V
TEN 8WI Series
73AC5195

RoHS

Each
1+$25.820
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
2.25kV
24V
-
Fixed
14mm
8.5mm
Through Hole
24.1mm
9V
36V
TEL 8WI
51R5007

RoHS

Each
1+$36.140
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
TEN 8 Series
85Y2840

RoHS

Date/Lot Code

Each
1+$31.330
5+$30.520
10+$29.700
25+$28.630
100+$27.010
ITE
DIP
2:1
8W
1 Output
15V
535mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
85Y2838

RoHS

Date/Lot Code

Each
1+$31.330
5+$30.520
10+$29.700
25+$28.630
100+$27.010
ITE
DIP
2:1
8W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
85Y2834

RoHS

Date/Lot Code

Each
1+$31.330
5+$30.520
10+$29.700
25+$28.630
100+$27.010
ITE
DIP
2:1
8W
1 Output
3.3V
1.6A
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
36V
JSE08 Series
85Y2839

RoHS

Date/Lot Code

Each
1+$30.810
5+$30.010
10+$29.220
25+$28.150
100+$26.550
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
28AK3658

RoHS

Each
1+$18.950
100+$17.050
200+$15.860
500+$14.890
1000+$14.130
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
AM8T-Z Series
28AK3688

RoHS

Each
1+$24.910
100+$22.420
200+$20.840
500+$19.590
1000+$18.600
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
-800mA
-
1.6kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
AM8TW-Z Series
26M3964

RoHS

Each
1+$47.170
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 8 Series
51R7581

RoHS

Each
1+$48.460
5+$48.200
10+$47.940
50+$46.970
100+$46.640
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 8WI Series
26M3963

RoHS

Each
1+$40.380
5+$39.350
10+$38.310
50+$36.310
100+$34.880
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEN 8 Series
98K1494

RoHS

Each
1+$45.420
5+$44.230
10+$43.040
50+$40.730
100+$37.800
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
32mm
36V
75V
TEN 8 Series
51R7577

RoHS

Each
1+$45.790
5+$42.570
10+$41.840
50+$41.110
100+$40.380
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 8WI Series
13M3094

RoHS

Each
1+$38.910
5+$38.630
10+$38.350
50+$37.110
100+$36.600
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
18V
TEN 8 Series
24T3272

RoHS

Each
1+$37.850
5+$36.860
10+$35.860
50+$34.530
100+$32.550
ITE
DIP
4:1
8W
1 Output
5V
1.5A
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
JTF08 Series
26M3965

RoHS

Each
1+$51.850
ITE
DIP
2:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 8 Series
86T4701

RoHS

TRACO POWER
Each
1+$66.180
5+$65.800
10+$65.410
50+$63.310
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
110V
-
Fixed
20.8mm
10.2mm
-
32mm
43V
160V
TEN 8WI Series
98K1490

RoHS

Each
1+$39.800
5+$39.280
10+$38.780
50+$38.170
100+$37.920
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
18V
TEN 8 Series
51R7580

RoHS

Each
1+$52.620
5+$51.410
10+$50.190
50+$48.580
100+$47.890
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 8WI Series
98K1493

RoHS

Each
1+$40.800
5+$40.500
10+$40.210
50+$38.900
100+$38.350
ITE
DIP
2:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 8 Series
01M9245

RoHS

Each
1+$38.550
5+$37.560
10+$36.570
50+$34.590
100+$32.130
ITE
DIP
2:1
8W
1 Output
3.3V
2A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 8 Series
98K1488

RoHS

Each
1+$38.550
5+$37.550
10+$36.560
50+$34.580
100+$32.120
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
18V
TEN 8 Series
51R7578

RoHS

Each
1+$46.210
5+$45.900
10+$45.610
50+$43.140
100+$40.050
ITE
DIP
4:1
8W
1 Output
15V
533mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 8WI Series
1-25 of 186 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER