We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.230 10+ $37.000 25+ $34.900 50+ $34.900 100+ $34.900 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ $41.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10.2mm | 32mm | 18V | 36V | TEN 8 Series | |||||
Each | 10+ $30.610 25+ $29.460 100+ $27.720 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 12V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 18V | JCJ Series | |||||
Each | 10+ $36.370 25+ $34.990 100+ $32.930 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | JSE08 Series | |||||
Each | 10+ $35.650 25+ $34.310 100+ $32.290 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | JSE08 Series | |||||
Each | 10+ $38.100 25+ $36.660 100+ $34.500 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | JSE08 Series | |||||
Each | 10+ $36.220 25+ $34.850 100+ $32.810 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.6kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 75V | - | |||||
Each | 10+ $37.940 25+ $36.510 100+ $34.370 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 36V | JTF08 Series | |||||
Each | 10+ $31.220 25+ $30.040 100+ $28.280 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 36V | 75V | - | |||||
Each | 10+ $31.220 25+ $30.040 100+ $28.280 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | JCJ08 Series | |||||
Each | 10+ $35.850 25+ $34.510 100+ $32.480 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 1+ $57.530 5+ $55.980 10+ $54.430 25+ $52.350 100+ $49.240 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 3kV | 110V | EN | Fixed | 31.75mm | Through Hole | 10.16mm | 20.32mm | 42V | 176V | - | |||||
Each | 10+ $35.850 25+ $34.510 100+ $32.480 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 36V | JWE08 Series | |||||
Each | 1+ $57.530 5+ $55.980 10+ $54.430 25+ $52.350 100+ $49.240 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 3kV | 24V | EN | Fixed | 31.75mm | Through Hole | 10.16mm | 20.32mm | 13V | 70V | - | |||||
TRACO POWER | Each | 1+ $30.310 10+ $27.280 25+ $25.750 50+ $25.750 100+ $25.750 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | - | 1.5kV | 12V | - | Fixed | 14mm | - | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series |