Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
10+ | $29.460 |
25+ | $28.280 |
100+ | $26.520 |
Price for:Each
Minimum: 10
Multiple: 10
$294.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCJ0848D15
Newark Part No.04R8710
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1265mA
Output Voltage - Output 2-15V
Output Current - Output 2265mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth31.75mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
Product Overview
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
265mA
Output Current - Output 2
265mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Depth
31.75mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
20.32mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate