0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

708 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
26M8306

RoHS

Each
1+$74.820
10+$71.390
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
38K2306

RoHS

Each
1+$6.050
5+$5.880
10+$5.720
50+$5.510
100+$5.190
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
08P1209

RoHS

Each
1+$37.070
5+$36.110
10+$35.150
50+$33.870
100+$31.960
ITE
DIP
2:1
10W
-
1 Output
5V
2A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
JCJ10 Series
38K2364

RoHS

Each
1+$12.230
5+$11.910
10+$11.580
50+$11.150
100+$10.510
ITE
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.16mm
-
11.68mm
4.5V
5.5V
IL Series
73J2099

RoHS

Each
1+$84.970
10+$80.940
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
PXD10 Series
35R0775

RoHS

Each
1+$37.050
5+$36.120
10+$35.190
50+$33.950
100+$32.220
ITE
DIP
2:1
15W
-
2 Output
15V
500mA
-15V
-
500mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK15 Series
93T1534

RoHS

Each
1+$14.990
5+$14.600
10+$14.200
25+$13.660
50+$13.650
More Pricing...
ITE
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
1kV
48V
-
Fixed
7.5mm
10.16mm
-
11.68mm
43.2V
52.8V
IL Series
27AJ4914

RoHS

Each
1+$77.500
ITE
DIP
2:1
20W
-
2 Output
15V
667mA
-15V
-
-667mA
-
-
1.6kV
12V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
18V
PXD20 Series
62K2811

RoHS

Date/Lot Code

Each
1+$12.480
5+$12.090
10+$11.920
25+$11.730
50+$11.540
More Pricing...
ITE
SIP
1:1
750mW
-
1 Output
5V
150mA
-
-
-
-
-
750V
5V
-
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
-
44Y5586

RoHS

Each
1+$17.920
5+$17.460
10+$17.010
25+$16.390
100+$15.490
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.5kV
12V
-
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
9V
18V
-
44Y5596

RoHS

Each
1+$16.560
5+$16.130
10+$15.710
25+$15.150
100+$14.310
ITE
DIP
2:1
3W
-
1 Output
24V
125mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
-
85Y2897

RoHS

Each
1+$39.580
5+$38.570
10+$37.550
25+$36.200
100+$34.170
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
JWK10 Series
28AK2671

RoHS

Each
1+$14.980
100+$13.480
200+$12.540
500+$11.790
1000+$11.180
-
DIP
2:1
5W
-
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
AM5T-Z Series
28AK1944

RoHS

Each
1+$17.570
100+$15.800
200+$14.690
500+$13.810
1000+$13.100
-
DIP
4:1
3W
-
2 Output
12V
125mA
-12V
-
-125mA
-
-
3.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
AM3TW-Z Series
21AM1564

RoHS

Each
1+$1.900
100+$1.700
200+$1.560
500+$1.470
1000+$1.390
ITE & Industrial
SIP-7, Module
-
1W
-
2 Output
5V
100mA
-5V
-
-100mA
-
Unregulated
1.5kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
88M0698

RoHS

Each
1+$7.160
5+$6.970
10+$6.780
25+$6.540
100+$6.160
ITE
SIP
1:1
1W
-
2 Output
5V
100mA
-5V
-
100mA
-
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
10.8V
13.2V
-
88M0707

RoHS

Each
1+$7.160
5+$6.970
10+$6.780
25+$6.540
100+$6.160
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
24V
-
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
21.6V
26.4V
-
85Y2863

RoHS

Date/Lot Code

Each
1+$33.180
5+$32.320
10+$31.460
25+$30.320
100+$28.600
ITE
DIP
2:1
10W
-
1 Output
3.3V
2.5A
-
-
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
36V
75V
JSM10 Series
85Y2867

RoHS

Each
1+$52.350
5+$51.010
10+$49.670
25+$47.880
100+$45.200
ITE
DIP
2:1
25W
-
1 Output
12V
2.09A
-
-
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
18V
JSM25 Series
44Y5674

RoHS

Each
1+$17.690
5+$17.240
10+$16.790
25+$16.190
100+$15.290
ITE
DIP
4:1
3W
-
1 Output
15V
200mA
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
85Y2875

RoHS

Each
1+$49.970
5+$48.690
10+$47.410
25+$45.710
100+$43.140
ITE
DIP
2:1
25W
-
1 Output
3.3V
6A
-
-
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
18V
36V
JSM25 Series
27AJ4904

RoHS

Each
1+$60.550
5+$56.140
10+$51.730
ITE
DIP
4:1
10W
-
2 Output
15V
333mA
-15V
-
333mA
-
-
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
36V
PXD10 Series
55AH0127

RoHS

Each
1+$31.980
ITE
DIP
4:1
15W
-
2 Output
12V
625mA
-12V
-
625mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
THL 15WI
55AH0131

RoHS

Each
1+$30.350
ITE
DIP
4:1
15W
-
1 Output
12V
1.25A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
THL 15WI
99R4263

RoHS

Each
1+$17.620
5+$17.180
10+$16.720
25+$16.120
100+$15.210
ITE
DIP
1:1
2W
-
2 Output
15V
67mA
-15V
-
67mA
-
Regulated
1kV
5V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
4.5V
5.5V
-
1-25 of 708 items
of 29 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER