
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.350 |
Product Information
Alternatives for THL 15-4812WI
1 Product Found
Product Overview
THL 15-4812WI is a THL 15WI Series 15W DC/DC converter. With the focus on combining cost efficiency and quality this isolated high performance 15W DC/DC converter is suitable for many different applications. The series comes in an encapsulated, shielded 1" x 1" x 0.4" metal package and has a fully integrated EN 55032 class A filter. High efficiency enables the converter to operate from –40°C to +70°C without derating. It has an ultra wide 4:1 input voltage range and precisely regulated, isolated outputs. The series meets the latest IT safety certifications (UL 62368-1) and is thus eligible for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.
- Input voltage range from 18 to 75VDC (48VDC nominal)
- Output voltage is 12 VDC, output current is 1250mA
- Operating temperature range from -40 to +70 °C without derating
- Internal EN 55032 class A filter
- 1500VDC I/O-isolation
- Protection against overvoltage, overload and short circuit
- Remote on/off and trim function
- Optional heatsink for increased temperature capabilities
- 3-year product warranty, copper nickel plated casing, non conductive FR4 baseplate material
Technical Specifications
ITE
4:1
1 Output
1.25A
-
1.5kV
Fixed, Adjustable
10.16mm
25.4mm
75V
No SVHC (25-Jun-2025)
DIP
15W
12V
-
-
48V
25.4mm
Through Hole
18V
THL 15WI
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
