0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

390 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
94Y5561

RoHS

Each
1+$32.180
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
CCG15 Series
78X6002

RoHS

Date/Lot Code

Each
1+$52.290
5+$48.200
10+$44.570
25+$44.550
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
11.3mm
50.8mm
9V
36V
AEE Series
86T4713

RoHS

Each
1+$81.480
ITE
DIP
4:1
15W
1 Output
5.1V
3A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
-
10.22mm
31.8mm
9V
36V
THD 15WIN Series
35R0775

RoHS

Each
1+$42.960
5+$41.860
10+$40.770
50+$39.300
100+$37.270
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
18V
36V
JCK15 Series
45Y2387

RoHS

Each
1+$69.670
ITE
DIP
4:1
15W
1 Output
3.3V
4A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
36V
THD 15WIN Series
41AH2261

RoHS

Each
1+$43.260
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
25.4mm
9V
36V
THL 15WI Series
65R4689

RoHS

Date/Lot Code

Each
1+$52.390
5+$50.710
10+$49.990
25+$49.080
50+$48.450
More Pricing...
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
2kV
24V
CSA, IEC, UL
Fixed
24.4mm
Through Hole
8.9mm
27.9mm
9V
36V
-
55AH0123

RoHS

Each
1+$43.250
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
25.4mm
9V
36V
THL 15WI
59AK7098

RoHS

Each
1+$49.240
ITE
DIP
4:1
15W
1 Output
24V
625mA
-
-
-
1.8kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
83AK3363

RoHS

Each
1+$90.280
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
72V
-
Fixed
25.4mm
-
9.9mm
25.4mm
14V
160V
THN 15UIR Series
83AK3365

RoHS

Each
1+$90.280
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24V
625mA
-
-
-
3kV
72V
-
Fixed
25.4mm
-
9.9mm
25.4mm
14V
160V
THN 15UIR Series
59AK7086

RoHS

Each
1+$49.240
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
-
-
1.8kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
83AK3362

RoHS

Each
1+$98.580
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1V
3A
-
-
-
3kV
72V
-
Fixed
25.4mm
-
9.9mm
25.4mm
14V
160V
THN 15UIR Series
59AK7090

RoHS

Each
1+$49.240
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
1.8kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
83AK3356

RoHS

Each
1+$92.150
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1V
3A
-
-
-
3kV
36V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
75V
THN 15UIR Series
59AK7072

RoHS

Each
1+$46.870
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
-
1.5kV
12V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
18V
TEL 15N Series
59AK7088

RoHS

Each
1+$46.870
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
18V
36V
TEL 15N Series
83AK3357

RoHS

Each
1+$84.450
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
36V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
75V
THN 15UIR Series
73AC5418

RoHS

Each
1+$79.300
Medical
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
40.6mm
9V
36V
THM 15WI
27AK9286

RoHS

Each
1+$39.440
100+$35.500
200+$33.000
500+$31.010
1000+$29.450
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.6kV
48V
-
Fixed
25.4mm
-
10.4mm
25.4mm
18V
75V
AM15CW-Z Series
45Y2626

RoHS

Each
1+$57.600
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
36V
75V
THN 15 Series
73AC5484

RoHS

Each
1+$53.420
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
36V
75V
THN 15N
73AC5473

RoHS

Each
1+$51.380
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
36V
75V
THN 15N
73AC5480

RoHS

Each
1+$51.430
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
36V
75V
THN 15N
73AC5453

RoHS

Each
1+$53.210
ITE
DIP
2:1
15W
2 Output
24V
315mA
-24V
315mA
-
1.6kV
12V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
18V
THN 15N
1-25 of 390 items
of 16 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER