Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15CW-4805SZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27AK9286
Product RangeAM15CW-Z Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.640 |
| 100+ | $33.880 |
| 200+ | $31.500 |
| 500+ | $29.600 |
| 1000+ | $28.110 |
Price for:Each
Minimum: 1
Multiple: 1
$37.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15CW-4805SZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27AK9286
Product RangeAM15CW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.4mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM15CW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM15CW-Z series 15W DC to DC converter
- Input voltage range from 18 to 75V, output voltage is 5V
- Maximum output current is 3A, isolation is 1600VDC, efficiency is 86%
- Ultra-compact footprint 1”x1”, ultra-wide input range 4:1
- Remote ON/OFF function, no minimum load required, adjustable output voltage
- Over voltage protection, over current protection, short circuit protection
- Typical switching frequency is 375KHz (100% load), UL certified
- Nickel-coated copper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 1.00 x 1.00 x 0.41inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.4mm
Input Voltage DC Min
18V
Product Range
AM15CW-Z Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
