THN 30WIR Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $72.190 5+ $65.110 10+ $62.990 25+ $61.580 50+ $60.160 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | |||||
Each | 1+ $68.870 5+ $62.120 10+ $60.100 25+ $58.750 50+ $57.400 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
Each | 1+ $89.430 5+ $80.670 10+ $78.040 25+ $76.290 50+ $74.530 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR | |||||
Each | 1+ $72.190 5+ $65.110 10+ $62.990 25+ $61.580 50+ $60.160 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
Each | 1+ $72.190 5+ $65.110 10+ $62.990 25+ $61.580 50+ $60.160 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
Each | 1+ $77.700 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | |||||
Each | 1+ $87.390 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
Each | 1+ $96.270 | Min: 10 / Mult: 10 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR |