
Need more?
| Quantity | Price |
|---|---|
| 1+ | $84.250 |
Product Information
Product Overview
The THN 30WIR series is a DC/DC converters designed for highest reliability in harsh environments. With an output power of 30 Watts, this series expands our portfolio of EN 50155 railway certified wide input voltage range 1”x1" DC/DC converters. The THN 30WIR is shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference. Its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks and vibration. Thanks to its power conversion efficiency of up to 91%, the THN 30WIR can operate at ambient temperatures between -40°C and +65°C without derating and without the need for additional cooling (depending on the model). The THN 30WIR is EN 61373 certified for mechanical shock and vibration and EN 45545-2 certified for fire behaviour. It comes with IEC/EN/UL 62368-1 safety approvals.
- Wide 4:1 input voltage range
- Ambient temperatures between -40°C and +65°C without derating
- Up to 3000 VDC I/O-isolation
- Remote on/off and trim function
- Undervoltage lockout, short-circuit, overvoltage, overtemperature protection
- 3-year product warranty
Technical Specifications
Railway
4:1
2 Output
1.25A
1.25A
3kV
Fixed
9.9mm
9V
THN 30WIR
DIP
30W
12V
-12V
-
24V
25.4mm
25.4mm
36V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
