We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
37 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $102.570 10+ $92.160 25+ $87.150 50+ $81.900 100+ $76.010 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
27AJ4502 RoHS | Each | 1+ $41.230 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | ||||
Each | 1+ $86.890 5+ $85.340 10+ $83.820 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 12V | - | Fixed | 40.64mm | - | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ $91.030 5+ $89.400 10+ $87.810 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | - | Fixed | 40.64mm | - | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ $88.200 10+ $63.480 25+ $60.230 50+ $60.230 100+ $60.230 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | |||||
Each | 1+ $122.460 10+ $99.970 25+ $93.080 50+ $86.870 100+ $80.810 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ $129.130 10+ $112.270 25+ $104.630 50+ $97.740 100+ $91.040 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.6kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
TRACO POWER | Each | 1+ $150.200 10+ $136.280 25+ $128.380 50+ $128.380 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | ||||
85AJ5273 RoHS | TRACO POWER | Each | 1+ $96.090 10+ $83.710 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 3kV | 110V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||
Each | 1+ $66.740 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
TRACO POWER | Each | 1+ $57.930 10+ $52.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | ||||
Each | 1+ $81.060 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 3kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
85AK2710 RoHS | Each | 1+ $67.090 5+ $63.880 10+ $61.310 25+ $58.740 50+ $56.170 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | ||||
85AK2570 RoHS | Each | 1+ $65.600 5+ $63.090 10+ $61.220 25+ $59.340 50+ $57.460 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 36V | MGFW30 Series | ||||
85AK2573 RoHS | Each | 1+ $65.600 5+ $63.090 10+ $61.220 25+ $59.340 50+ $57.460 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 18V | 76V | MGFW30 Series | ||||
85AK2707 RoHS | Each | 1+ $62.370 5+ $59.990 10+ $58.210 25+ $56.420 50+ $54.640 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | ||||
Each | 1+ $58.690 5+ $57.030 10+ $55.370 25+ $53.160 100+ $49.840 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ $111.050 50+ $108.920 | Min: 10 / Mult: 10 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 5kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
Each | 10+ $65.420 25+ $62.800 100+ $58.880 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | JCK Series | |||||
Each | 10+ $72.600 25+ $69.700 100+ $65.340 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | - | |||||
Each | 1+ $125.550 10+ $119.680 25+ $110.400 50+ $105.740 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.6kV | 48V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | - | |||||
Each | 1+ $79.190 | Min: 5 / Mult: 5 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | UL | Fixed | 40.6mm | Through Hole | 9.3mm | 50.8mm | 10V | 40V | - | |||||
Each | 1+ $129.500 10+ $122.780 25+ $114.960 50+ $108.320 | Min: 1 / Mult: 1 | - | DIP | - | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.6kV | - | CE, CSA, UL | Fixed, Adjustable | 40.64mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | - | |||||
Each | 1+ $102.540 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | |||||
Each | 10+ $65.420 25+ $62.800 100+ $58.880 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 36V | 75V | - |