Isolated Through Hole DC / DC Converters:

25 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23R7769

RoHS

Each
1+
$70.770
10+
$68.420
25+
$64.880
50+
$61.980
Min: 1 / Mult: 1
ITE
DIP
-
15W
1 Output
5V
3A
-
-
1.6kV
-
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
24T8884

RoHS

Each
1+
$70.770
10+
$68.420
25+
$64.880
50+
$61.980
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
18V
36V
-
24T8890

RoHS

Each
1+
$70.770
10+
$68.420
25+
$64.880
50+
$61.980
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
36V
75V
-
24T8895

RoHS

Each
1+
$80.770
10+
$78.300
25+
$74.540
50+
$71.490
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
18V
75V
-
94T6800

RoHS

Each
100+
$51.030
Min: 126 / Mult: 42
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
-
2.25kV
48V
CSA, IEC, UL
Fixed
22.9mm
Through Hole
9.91mm
58.4mm
18V
75V
UWE Series
23R7756

RoHS

Each
1+
$66.900
10+
$64.430
25+
$61.700
50+
$58.350
Min: 1 / Mult: 1
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
-
-
1.6kV
12V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
18V
-
24T8883

RoHS

Each
1+
$70.770
10+
$68.420
25+
$64.880
50+
$61.980
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
12V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
18V
-
23R7784

RoHS

Each
1+
$74.140
10+
$71.680
25+
$67.970
50+
$64.930
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
18V
75V
-
23R7783

RoHS

Each
1+
$74.140
10+
$71.680
25+
$67.970
50+
$64.930
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
18V
75V
-
24T8889

RoHS

Each
1+
$80.770
10+
$78.300
25+
$74.540
50+
$71.490
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
23R7771

RoHS

Each
1+
$74.140
10+
$71.680
25+
$67.970
50+
$64.930
Min: 1 / Mult: 1
ITE
DIP
-
15W
1 Output
15V
1A
-
-
1.6kV
-
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
24T8887

RoHS

Each
1+
$80.770
10+
$78.300
25+
$74.540
50+
$71.490
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
23R7770

RoHS

Each
1+
$74.140
10+
$71.680
25+
$67.970
50+
$64.930
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
24T8888

RoHS

Each
1+
$77.100
10+
$74.740
25+
$71.150
50+
$68.240
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
24T8891

RoHS

Each
1+
$70.770
10+
$68.420
25+
$64.880
50+
$61.980
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
36V
75V
-
10R4598

RoHS

Each
100+
$70.770
Min: 126 / Mult: 42
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
Through Hole
9.91mm
58.4mm
18V
75V
UWE Series
24T8892

RoHS

Each
1+
$70.770
10+
$68.420
25+
$64.880
50+
$61.980
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
36V
75V
-
24T8885

RoHS

Each
1+
$74.140
10+
$71.680
25+
$67.970
50+
$64.930
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
18V
36V
-
31P2408

RoHS

Each
100+
$78.920
Min: 126 / Mult: 42
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
-
1.5kV
12V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
9.91mm
58.4mm
9V
36V
UWE Series
24T8886

RoHS

Each
1+
$74.140
10+
$71.680
25+
$67.970
50+
$64.930
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
18V
36V
-
23R7785

RoHS

Each
1+
$74.140
10+
$71.680
25+
$67.970
50+
$64.930
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
15V
1A
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
18V
75V
-
24T8894

RoHS

Each
1+
$77.100
10+
$74.740
25+
$71.150
50+
$68.240
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
18V
75V
-
24T8881

RoHS

Each
1+
$70.770
10+
$68.420
25+
$64.880
50+
$61.980
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
12V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
18V
-
24T8893

RoHS

Each
1+
$77.100
10+
$74.740
25+
$71.150
50+
$68.240
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
18V
75V
-
94T6801

RoHS

Each
100+
$55.550
Min: 126 / Mult: 42
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
-
2.25kV
48V
CSA, IEC, UL
Fixed
22.9mm
Through Hole
9.91mm
58.4mm
18V
75V
UWE Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER