Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWE-12/10-Q48NB-C
Newark Part No.94T6801
Product RangeUWE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $65.180 |
Price for:Each
Minimum: 126
Multiple: 42
$8,212.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWE-12/10-Q48NB-C
Newark Part No.94T6801
Product RangeUWE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio4:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Input Voltage DC Min18V
Isolation Voltage2.25kV
Input Voltage DC Nom48V
Approvals & StandardsCSA, IEC, UL
Input Voltage DC Max75V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width22.9mm
Height9.91mm
Depth58.4mm
Product RangeUWE Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Input Voltage DC Min
18V
Input Voltage DC Nom
48V
Input Voltage DC Max
75V
DC / DC Converter Mounting
Through Hole
Height
9.91mm
Product Range
UWE Series
DC / DC Converter Type
Eighth Brick
Output Power Max
120W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Isolation Voltage
2.25kV
Approvals & Standards
CSA, IEC, UL
DC / DC Converter Output Type
Fixed
Width
22.9mm
Depth
58.4mm
SVHC
Lead
Technical Docs (3)
Alternatives for UWE-12/10-Q48NB-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate