We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Eighth Brick Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $66.980 5+ $66.540 10+ $66.090 25+ $65.350 50+ $63.770 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.91mm | 58.4mm | 18V | 75V | UWE Series | ||||
Each | 1+ $95.160 5+ $94.530 10+ $93.880 25+ $92.800 50+ $90.540 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | - | Fixed | 22.9mm | - | 9.7mm | 58.4mm | 9V | 36V | UWE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $89.530 5+ $87.300 10+ $83.140 25+ $78.480 50+ $74.320 More Pricing... | Min: 1 / Mult: 1 | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.8kV | 12V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 61.2mm | 9V | 36V | IRE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $103.330 5+ $102.640 10+ $101.960 25+ $100.780 50+ $98.320 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 12.8mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $109.280 5+ $108.550 10+ $107.830 25+ $106.580 50+ $103.960 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | - | Fixed, Adjustable | 22.9mm | - | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $85.420 5+ $84.480 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | - | Fixed | 58.4mm | - | 13.2mm | 22.9mm | 36V | 75V | DVE Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ $94.780 | Min: 126 / Mult: 42 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | Through Hole | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ $94.780 | Min: 126 / Mult: 42 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | Through Hole | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
Each | Pricing is unavailable. Please contact customer services. | ITE | Eighth Brick | 2:1 | 604W | 1 Output | 11.4V | 53A | - | 2.25kV | 48V | - | Fixed | 29.9mm | Through Hole | 14.48mm | 58.4mm | 36V | 60V | DRE Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $69.510 | Min: 84 / Mult: 42 | ITE | Eighth Brick | 2:1 | 50.4W | 1 Output | 12V | 4.2A | - | 2kV | 24V | - | Fixed | 22.6mm | Through Hole | 9.1mm | 56.4mm | 18V | 36V | - | ||||
Each | 100+ $92.140 | Min: 126 / Mult: 42 | ITE | Eighth Brick | - | 75W | 1 Output | 15V | 5A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | Through Hole | 12.8mm | 58.4mm | 18V | 75V | UWE Series | |||||
87K5279 RoHS | Each | 1+ $74.050 | Min: 84 / Mult: 42 | ITE | Eighth Brick | 2:1 | 60W | 1 Output | 5V | 12A | - | 2kV | 24V | - | Fixed | 22.6mm | Through Hole | 9.1mm | 56.4mm | 18V | 36V | ULE Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ $82.190 | Min: 126 / Mult: 42 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | Through Hole | 9.91mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ $91.650 | Min: 126 / Mult: 42 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | Through Hole | 9.91mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $65.640 | Min: 84 / Mult: 42 | ITE | Eighth Brick | 2:1 | 66W | 1 Output | 3.3V | 20A | - | 2kV | 24V | - | Fixed | 22.6mm | Through Hole | 9.1mm | 56.4mm | 18V | 36V | - | ||||
Each | 100+ $65.180 | Min: 126 / Mult: 42 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | CSA, IEC, UL | Fixed | 22.9mm | Through Hole | 9.91mm | 58.4mm | 18V | 75V | UWE Series | |||||
Each | 1+ $71.710 | Min: 80 / Mult: 80 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | - | Fixed | 22.86mm | Through Hole | 13.26mm | 58.42mm | 36V | 75V | - | |||||
BEL POWER SOLUTIONS | Each | 1+ $114.200 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 1:1 | 500W | 1 Output | 10.2V | 49A | Regulated | - | 50V | - | Fixed | 22.86mm | - | 14.5mm | 58.42mm | 45V | 56V | CY Series | ||||