Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDRE-11.4.53-L48NBS-C
Newark Part No.42AH0999
Product RangeDRE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDRE-11.4.53-L48NBS-C
Newark Part No.42AH0999
Product RangeDRE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio2:1
Output Power Max604W
No. of Outputs1 Output
Output Voltage - Output 111.4V
Output Current - Output 153A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Input Voltage DC Min36V
Isolation Voltage2.25kV
Input Voltage DC Nom48V
Input Voltage DC Max60V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width29.9mm
Height14.48mm
Depth58.4mm
Product RangeDRE Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
53A
Output Current - Output 2
-
Input Voltage DC Min
36V
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed
Width
29.9mm
Depth
58.4mm
SVHC
Lead
DC / DC Converter Type
Eighth Brick
Output Power Max
604W
Output Voltage - Output 1
11.4V
Output Voltage - Output 2
-
Output Regulation
-
Isolation Voltage
2.25kV
Input Voltage DC Max
60V
DC / DC Converter Mounting
Through Hole
Height
14.48mm
Product Range
DRE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate