We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
3:1 Isolated Through Hole DC / DC Converters:
66 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $19.180 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | ||||
Each | 1+ $15.500 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 | |||||
Each | 1+ $39.690 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 20V | - | Fixed | 20mm | - | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
TRACO POWER | Each | 1+ $14.680 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 7.7mm | - | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | ||||
Each | 1+ $250.820 10+ $233.600 25+ $223.210 50+ $211.030 | Min: 1 / Mult: 1 | ITE | Quarter Brick, DIP | 3:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | - | 24V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 14.4V | 36V | - | |||||
Each | 1+ $39.270 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 20V | - | Fixed | 20mm | - | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
TRACO POWER | Each | 1+ $54.770 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | ||||
TRACO POWER | Each | 1+ $100.810 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 9V | - | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | ||||
TRACO POWER | Each | 1+ $96.400 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 9V | - | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | ||||
TRACO POWER | Each | 1+ $52.390 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | ||||
TRACO POWER | Each | 1+ $32.790 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | - | Fixed | 7.7mm | - | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $20.650 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | ||||
83AK6049 RoHS | Each | 1+ $152.380 10+ $151.600 25+ $143.680 50+ $143.200 100+ $142.720 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | ||||
83AK6051 RoHS | Each | 1+ $146.720 10+ $144.010 25+ $140.530 50+ $140.050 100+ $139.570 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 48V | 3.125A | - | - | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | ||||
83AK6050 RoHS | Each | 1+ $218.820 10+ $203.540 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 24V | 6.25A | - | - | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | ||||
83AK6052 RoHS | Each | 1+ $218.820 10+ $203.540 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 54V | 2.778A | - | - | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | ||||
Each | 1+ $13.560 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 | |||||
Each | 1+ $142.550 5+ $139.020 10+ $135.490 25+ $130.770 100+ $123.700 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 20W | 2 Output | 12V | 830mA | -12V | 830mA | Regulated | 1.5kV | 110V | - | Adjustable | 25.4mm | Through Hole | 10.16mm | 50.8mm | 55V | 176V | - | |||||
TRACO POWER | Each | 1+ $100.810 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | Regulated | 1.6kV | 9V | - | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | ||||
Each | 1+ $12.610 | Min: 10 / Mult: 10 | ITE | SIP | 3:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 | |||||
Each | 1+ $45.470 | Min: 10 / Mult: 10 | Medical | DIP | 3:1 | 3.5W | 1 Output | 24V | 146mA | - | - | - | 5kV | 9V | - | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 | |||||
Each | 1+ $197.520 10+ $189.000 25+ $180.460 50+ $168.280 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 3:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | - | 110V | CE, CSA, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 60V | 160V | - | |||||
Each | 1+ $16.390 | Min: 10 / Mult: 10 | ITE | SIP | 3:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 | |||||
Each | 1+ $16.390 | Min: 10 / Mult: 10 | ITE | SIP | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 | |||||
Each | 1+ $197.520 10+ $189.000 25+ $180.460 50+ $168.280 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 3:1 | 100.8W | 1 Output | 12V | 8.4A | - | - | - | - | 110V | CE, CSA, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 60V | 160V | - | |||||