Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCN100A24-24Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58T3412
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $260.320 |
| 10+ | $241.670 |
Price for:Each
Minimum: 1
Multiple: 1
$260.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCN100A24-24Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58T3412
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick, DIP
Input Ratio3:1
Output Power Max100.8W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth57.9mm
Input Voltage DC Min14.4V
Input Voltage DC Max36V
Product Range-
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
4.2A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
57.9mm
Input Voltage DC Max
36V
SVHC
Lead
DC / DC Converter Type
Quarter Brick, DIP
Output Power Max
100.8W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
36.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
14.4V
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
