Isolated Through Hole DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK2234

RoHS

Each
1+
$124.710
5+
$113.430
10+
$111.790
25+
$109.100
50+
$103.720
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
100.8W
1 Output
24V
4.2A
2.25kV
48V
-
Fixed
23.36mm
-
12.7mm
33.5mm
36V
76V
CHS120 Series
70R1000

RoHS

Each
1+
$199.620
10+
$191.100
25+
$182.560
50+
$170.380
Min: 1 / Mult: 1
ITE
Quarter Brick
3:1
100.8W
1 Output
24V
4.2A
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
70R0998

RoHS

Each
1+
$199.620
10+
$191.100
25+
$182.560
50+
$170.380
Min: 1 / Mult: 1
ITE
Quarter Brick
3:1
100.8W
1 Output
12V
8.4A
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
58T3411

RoHS

Each
1+
$241.960
10+
$225.520
25+
$215.600
50+
$203.980
Min: 1 / Mult: 1
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
12V
8.4A
-
24V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
14.4V
36V
-
58T3412

RoHS

Each
1+
$253.480
10+
$236.260
25+
$225.870
50+
$213.690
Min: 1 / Mult: 1
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
24V
4.2A
-
24V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
14.4V
36V
-
85AK2225

RoHS

Each
1+
$85.220
5+
$82.050
10+
$79.680
Min: 1 / Mult: 1
ITE
DIP
-
100.8W
1 Output
24V
4.2A
2.25kV
24V
-
Fixed
22.86mm
-
10.5mm
33mm
18V
36V
CHS120 Series
85AK2233

RoHS

Each
1+
$105.360
5+
$95.830
10+
$94.440
25+
$92.170
50+
$87.630
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
100.8W
1 Output
24V
4.2A
2.25kV
48V
-
Fixed
22.86mm
-
10.5mm
33mm
36V
76V
CHS120 Series
85AK2226

RoHS

Each
1+
$91.650
5+
$89.150
10+
$87.510
25+
$83.500
50+
$81.070
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
100.8W
1 Output
24V
4.2A
2.25kV
24V
-
Fixed
23.36mm
-
12.7mm
33.5mm
18V
36V
CHS120 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER