Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCN100A24-12Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.58T3411
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.490 |
| 10+ | $230.690 |
Price for:Each
Minimum: 1
Multiple: 1
$248.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCN100A24-12Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.58T3411
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick, DIP
Input Ratio3:1
Output Power Max100.8W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 18.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
DC / DC Converter MountingThrough Hole
Height12.7mm
Depth57.9mm
Input Voltage DC Min14.4V
Input Voltage DC Max36V
Product Range-
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
8.4A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
57.9mm
Input Voltage DC Max
36V
SVHC
Lead
DC / DC Converter Type
Quarter Brick, DIP
Output Power Max
100.8W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
36.8mm
Height
12.7mm
Input Voltage DC Min
14.4V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
