We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
22 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $276.490 10+ $257.990 25+ $237.220 50+ $233.560 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 602W | 1 Output | 28V | 21.5A | - | 1.5kV | - | CE, CSA, UL | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 400V | - | |||||
Each | 1+ $279.120 10+ $260.450 25+ $239.480 50+ $235.780 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | - | 1.5kV | - | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | |||||
13AM6494 RoHS | Each | 1+ $361.090 5+ $348.480 10+ $342.160 25+ $335.830 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 12VDC | 25A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6496 RoHS | Each | 1+ $361.090 5+ $348.480 10+ $342.160 25+ $335.830 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 24VDC | 12.5A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6498 RoHS | Each | 1+ $361.090 5+ $348.480 10+ $342.160 25+ $335.830 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 24VDC | 12.5A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6502 RoHS | Each | 1+ $361.090 5+ $348.480 10+ $342.160 25+ $335.830 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6508 RoHS | Each | 1+ $384.360 5+ $371.570 10+ $365.440 25+ $359.300 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 5VDC | 60A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6507 RoHS | Each | 1+ $1,157.360 5+ $1,043.850 10+ $922.390 25+ $858.140 50+ $782.610 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6501 RoHS | Each | 1+ $793.370 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6511 RoHS | Each | 1+ $1,157.360 5+ $1,043.850 10+ $922.390 25+ $858.140 50+ $782.610 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 5VDC | 60A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6503 RoHS | Each | 1+ $1,157.360 5+ $1,043.850 10+ $922.390 25+ $858.140 50+ $782.610 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6506 RoHS | Each | 1+ $361.090 5+ $348.480 10+ $342.160 25+ $335.830 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6510 RoHS | Each | 1+ $364.020 5+ $353.260 10+ $345.220 25+ $337.180 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 5VDC | 60A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6492 RoHS | Each | 1+ $349.590 5+ $344.560 10+ $332.050 25+ $319.520 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 12VDC | 25A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6509 RoHS | Each | 1+ $1,157.360 5+ $1,043.850 10+ $922.390 25+ $858.140 50+ $782.610 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 5VDC | 60A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6497 RoHS | Each | 1+ $1,157.360 5+ $1,043.850 10+ $922.390 25+ $858.140 50+ $782.610 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 24VDC | 12.5A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6500 RoHS | Each | 1+ $361.090 5+ $348.480 10+ $342.160 25+ $335.830 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6505 RoHS | Each | 1+ $1,157.360 5+ $1,043.850 10+ $922.390 25+ $858.140 50+ $782.610 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6495 RoHS | Each | 1+ $1,157.360 5+ $1,043.850 10+ $922.390 25+ $858.140 50+ $782.610 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 12VDC | 25A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6504 RoHS | Each | 1+ $361.090 5+ $348.480 10+ $342.160 25+ $335.830 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6499 RoHS | Each | 1+ $1,157.360 5+ $1,043.850 10+ $922.390 25+ $858.140 50+ $782.610 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 24VDC | 12.5A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6493 RoHS | Each | 1+ $1,157.360 5+ $1,043.850 10+ $922.390 25+ $858.140 50+ $782.610 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 12VDC | 25A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series |