Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPAF600F280-48/TCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.83K4071
Product RangePAF-F280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $313.280 |
| 10+ | $294.600 |
Price for:Each
Minimum: 1
Multiple: 1
$313.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPAF600F280-48/TCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.83K4071
Product RangePAF-F280 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeFull Brick
Input Ratio2:1
Output Power Max600W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Approvals & StandardsCE, CSA, EN, UL
Width61mm
DC / DC Converter MountingDIP
Height12.7mm
Depth116.8mm
Input Voltage DC Min200V
Input Voltage DC Max400V
Product RangePAF-F280 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Width
61mm
Height
12.7mm
Input Voltage DC Min
200V
Product Range
PAF-F280 Series
DC / DC Converter Type
Full Brick
Output Power Max
600W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
Approvals & Standards
CE, CSA, EN, UL
DC / DC Converter Mounting
DIP
Depth
116.8mm
Input Voltage DC Max
400V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
