We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
30 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $246.840 5+ $240.170 10+ $233.520 50+ $224.650 100+ $211.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 1.5kV | 24V | - | Fixed | 57.9mm | - | 13.2mm | 61mm | 9V | 36V | QSB300 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $252.310 5+ $204.660 10+ $199.450 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.2kV | 72V | - | Fixed, Adjustable | 39.63mm | - | 13.5mm | 61.2mm | 16V | 160V | IRQ Series | ||||
80AK3450 RoHS | XP POWER | Each | 1+ $187.850 5+ $182.790 10+ $177.730 50+ $170.970 100+ $160.820 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 28V | 12.5A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||
83AK6049 RoHS | Each | 1+ $140.390 10+ $139.610 25+ $131.680 50+ $131.210 100+ $130.730 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 12V | 12.5A | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $225.240 5+ $222.890 10+ $220.090 25+ $217.880 50+ $213.400 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.242kV | 72V | - | Fixed, Adjustable | 39.62mm | - | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
TRACO POWER | Each | 1+ $242.390 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 12V | 12.5A | - | 3kV | 72V | - | Fixed, Adjustable | 57.9mm | - | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | ||||
Each | 1+ $212.900 5+ $206.890 10+ $200.880 25+ $192.870 100+ $180.860 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
79AK7505 RoHS | XP POWER | Each | 1+ $187.850 5+ $182.790 10+ $177.730 50+ $170.970 100+ $160.820 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 28V | 12.5A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||
18AM1809 RoHS | Each | 1+ $168.300 10+ $160.160 25+ $157.890 50+ $157.230 100+ $156.570 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 12V | 12.5A | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | ||||
85AK2280 RoHS | Each | 1+ $194.190 5+ $174.620 10+ $162.940 25+ $143.290 50+ $129.950 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 350W | 1 Output | 28V | 12.5A | - | 2.25kV | 24V | - | Fixed | 37.3mm | - | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | ||||
85AK2260 RoHS | Each | 1+ $260.870 5+ $234.580 10+ $218.900 25+ $192.490 50+ $174.580 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 300W | 1 Output | 24V | 12.5A | - | 2.25kV | 48V | - | Fixed | 23.26mm | - | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | ||||
85AK2298 RoHS | Each | 1+ $152.410 5+ $138.310 | Min: 1 / Mult: 1 | ITE | DIP | - | 400W | 1 Output | 32V | 12.5A | - | 2.25kV | 48V | - | Fixed | 37.3mm | - | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||
Each | 1+ $410.040 5+ $398.440 10+ $386.830 25+ $371.350 100+ $348.140 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
Each | 1+ $199.320 5+ $193.680 10+ $188.040 25+ $180.510 100+ $169.240 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 18V | 75V | QSC150 Series | |||||
Each | 1+ $279.120 10+ $260.450 25+ $239.480 50+ $235.780 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | - | 1.5kV | - | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | |||||
Each | 1+ $222.950 5+ $216.650 10+ $210.340 25+ $201.920 100+ $189.300 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 110V | - | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 66V | 160V | - | |||||
Each | 1+ $256.490 10+ $235.550 25+ $229.730 50+ $225.080 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $217.440 5+ $211.290 10+ $205.130 25+ $196.920 100+ $184.620 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 24V | EN, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 36V | QSC150 Series | |||||
Each | 1+ $346.940 5+ $337.130 10+ $327.310 25+ $314.220 100+ $294.580 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 3kV | 300V | cUL60950-1 | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ $240.340 5+ $233.560 10+ $226.770 25+ $217.720 100+ $204.160 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
32AK6344 RoHS | Each | 1+ $304.270 5+ $298.800 10+ $293.330 50+ $287.870 100+ $282.400 | Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 18V | 36V | QSB600 Series | ||||
32AK8319 RoHS | Each | 1+ $220.900 | Min: 1 / Mult: 1 | ITE | Half Brick | 8:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 9V | 75V | QSB15048W Series | ||||
80AK3449 RoHS | XP POWER | Each | 1+ $246.840 5+ $240.170 10+ $233.520 50+ $224.650 100+ $211.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||
13AM6496 RoHS | Each | 1+ $361.090 5+ $348.480 10+ $342.160 25+ $335.830 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6498 RoHS | Each | 1+ $361.090 5+ $348.480 10+ $342.160 25+ $335.830 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series |