0
0 Items$0.00

Full Brick Isolated Through Hole DC / DC Converters :

43 Products Found
Find a huge range of Full Brick Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: XP Power & Tdk-lambda

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC9617

RoHS

Each
1+$383.520
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
32AK6344

RoHS

Each
1+$300.930
5+$295.760
ITE
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
18V
36V
QSB600 Series
80AK3451

RoHS

Each
1+$353.440
5+$344.340
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
9V
36V
QSB400 Series
36AJ4099

RoHS

Each
1+$353.440
5+$344.340
ITE
Full Brick
4:1
400W
1 Output
48V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
9V
36V
QSB400 Series
36AJ4101

RoHS

Each
1+$300.930
5+$293.200
ITE
Full Brick
2:1
600W
1 Output
32V
19A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
18V
36V
QSB600 Series
50AC8654

RoHS

Each
1+$429.060
5+$417.980
10+$406.910
25+$392.130
100+$369.980
Railway
Full Brick
4:1
600W
1 Output
24V
25A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
50AC8627

RoHS

Each
1+$363.050
5+$353.670
10+$344.310
25+$331.810
100+$313.060
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
180V
425V
QHL600 Series
01H0859

RoHS

Each
1+$394.780
10+$370.160
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
36V
76V
-
01H0857

RoHS

Each
1+$394.780
10+$370.160
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
20V
36V
-
50AC8653

RoHS

Each
1+$429.060
5+$417.980
10+$406.910
25+$392.130
100+$369.980
Railway
Full Brick
4:1
600W
1 Output
12V
50A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
50AC8633

RoHS

Each
1+$446.730
5+$435.200
10+$423.660
25+$408.290
100+$385.220
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8629

RoHS

Each
1+$446.730
5+$435.200
10+$423.660
25+$408.290
100+$385.220
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8632

RoHS

Each
1+$446.730
5+$435.200
10+$423.660
25+$408.290
100+$385.220
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8631

RoHS

Each
1+$446.730
5+$435.200
10+$423.660
25+$408.290
100+$385.220
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
36AJ4100

RoHS

Each
1+$300.930
5+$295.770
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
18V
36V
QSB600 Series
50AC8656

RoHS

Each
1+$429.060
5+$417.980
10+$406.910
25+$392.130
100+$369.980
Railway
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
50AC8655

RoHS

Each
1+$429.060
5+$417.980
10+$406.910
25+$392.130
100+$369.980
Railway
Full Brick
4:1
600W
1 Output
28V
21.4A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
74K8491

RoHS

Each
1+$394.780
10+$370.160
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
19V
36V
-
74K8492

RoHS

Each
1+$394.780
10+$370.160
-
Full Brick
-
602W
1 Output
28V
21.5A
-
1.5kV
-
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
36V
76V
PAF600F Series
01H0856

RoHS

Each
1+$351.200
10+$332.730
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
19V
36V
-
01H0855

RoHS

Each
1+$335.230
10+$317.600
ITE
Full Brick
2:1
504W
1 Output
12V
42A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
19V
36V
-
01H0854

RoHS

Each
1+$351.200
10+$332.730
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
24V
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
19V
36V
-
01H0853

RoHS

Each
1+$351.200
10+$332.730
ITE
Full Brick
2:1
504W
1 Output
12V
42A
Regulated
1.5kV
24V
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
19V
36V
-
83K4070

RoHS

Each
1+$315.970
10+$297.470
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
-
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
400V
-
83K4071

RoHS

Each
1+$313.280
10+$294.610
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
-
1.5kV
-
CE, CSA, EN, UL
Fixed
61mm
12.7mm
DIP
116.8mm
200V
400V
PAF-F280 Series
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER