0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
32AK6344

RoHS

Each
1+$300.930
5+$295.770
ITE
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
36V
QSB600 Series
92AM3423

RoHS

MURATA POWER SOLUTIONS
Each
1+$140.080
5+$138.730
10+$136.460
25+$135.180
50+$132.000
More Pricing...
ITE
Quarter Brick
-
600W
1 Output
28VDC
21.5A
-
2.25kV
48V
-
Fixed
36.83mm
-
14.4mm
58.42mm
36VDC
75VDC
MPQ Series
36AJ3969

RoHS

Each
1+$448.450
5+$440.660
ITE
DIP
2:1
600W
1 Output
24V
25A
-
-
280V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
200V
425V
PH-A Series
50AC8654

RoHS

Each
1+$429.070
5+$417.990
10+$406.910
25+$392.140
100+$369.980
Railway
Full Brick
4:1
600W
1 Output
24V
25A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
50AC8627

RoHS

Each
1+$363.040
5+$353.680
10+$344.300
25+$331.800
100+$313.060
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
180V
425V
QHL600 Series
01H0859

RoHS

Each
1+$394.770
10+$370.150
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36VDC
76V
-
01H0857

RoHS

Each
1+$394.770
10+$370.150
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
20V
36V
-
50AC8653

RoHS

Each
1+$429.070
5+$417.990
10+$406.910
25+$392.140
100+$369.980
Railway
Full Brick
4:1
600W
1 Output
12V
50A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
50AC8656

RoHS

Each
1+$429.070
5+$417.990
10+$406.910
25+$392.140
100+$369.980
Railway
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
50AC8655

RoHS

Each
1+$429.070
5+$417.990
10+$406.910
25+$392.140
100+$369.980
Railway
Full Brick
4:1
600W
1 Output
28VDC
21.4A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
83K4071

RoHS

Each
1+$313.280
10+$294.600
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
-
1.5kV
-
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
116.8mm
200V
400V
PAF-F280 Series
50AC8628

RoHS

Each
1+$363.040
5+$353.680
10+$344.300
25+$331.800
100+$313.060
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
180V
425V
QHL600 Series
50AC8626

RoHS

Each
1+$363.040
5+$353.680
10+$344.300
25+$331.800
100+$313.060
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
180V
425V
QHL600 Series
68AJ1558

RoHS

MURATA POWER SOLUTIONS
Each
1+$131.020
5+$128.200
10+$122.960
25+$117.090
50+$113.190
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed
36.8mm
-
13.21mm
58.4mm
36VDC
75VDC
DCQ Series
68AJ1541

RoHS

MURATA POWER SOLUTIONS
Each
1+$116.880
5+$114.420
10+$113.990
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed, Adjustable
36.8mm
-
13.21mm
58.4mm
36VDC
75VDC
DAQ Series
68AJ1560

RoHS

MURATA POWER SOLUTIONS
Each
1+$118.120
5+$115.630
10+$115.190
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed, Adjustable
36.8mm
-
13.21mm
58.4mm
36VDC
75VDC
DSQ Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER