Isolated Through Hole DC / DC Converters:

58 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC9617

RoHS

Each
1+
$386.090
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
425V
QHL750 Series
31T8412

RoHS

Each
1+
$209.670
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
48.26mm
18V
36V
TEP 100 Series
32AK6342

RoHS

Each
1+
$298.090
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
48V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
75V
QSB400 Series
80AK3452

RoHS

Each
1+
$304.890
5+
$296.690
10+
$288.490
50+
$277.560
100+
$261.140
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
28V
21.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
36V
QSB600 Series
90AK4971

RoHS

Date/Lot Code

Each
1+
$623.660
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
48V
25A
-
-
280V
-
Fixed
61mm
-
12.7mm
116.8mm
200V
425V
PH-A Series
80AK3451

RoHS

Each
1+
$359.180
5+
$349.500
10+
$339.810
50+
$326.900
100+
$307.540
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
9V
36V
QSB400 Series
90AK4968

RoHS

Date/Lot Code

Each
1+
$579.350
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
24V
50A
-
-
280V
-
Fixed
61mm
-
12.7mm
116.8mm
200V
425V
PH-A Series
90AK4970

RoHS

Date/Lot Code

Each
1+
$579.350
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.202kW
1 Output
36V
33.4A
-
-
280V
-
Fixed
61mm
-
12.7mm
116.8mm
200V
425V
PH-A Series
50AC8627

RoHS

Each
1+
$346.940
5+
$337.130
10+
$327.310
25+
$314.220
100+
$294.580
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
180V
425V
QHL600 Series
01H0859

RoHS

Each
1+
$346.190
10+
$321.570
25+
$294.140
50+
$288.050
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36V
76V
-
83R7228

RoHS

Each
1+
$225.990
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
5V
20A
-
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
01H0857

RoHS

Each
1+
$346.190
10+
$321.570
25+
$294.140
50+
$288.050
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
20V
36V
-
83R7233

RoHS

Each
1+
$225.990
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
-
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
50AC8633

RoHS

Each
1+
$426.930
5+
$414.840
10+
$402.760
25+
$386.640
100+
$362.490
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8629

RoHS

Each
1+
$426.930
5+
$414.840
10+
$402.760
25+
$386.640
100+
$362.490
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8632

RoHS

Each
1+
$426.930
5+
$414.840
10+
$402.760
25+
$386.640
100+
$362.490
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8631

RoHS

Each
1+
$426.930
5+
$414.840
10+
$402.760
25+
$386.640
100+
$362.490
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
87H2122

RoHS

Each
1+
$346.190
10+
$321.570
25+
$294.140
50+
$288.050
Min: 1 / Mult: 1
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
24V
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
116.8mm
19V
36V
PAF600F Series
83R7239

RoHS

Each
1+
$215.340
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
83R7238

RoHS

Each
1+
$234.920
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
-
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
74K8491

RoHS

Each
1+
$346.190
10+
$321.570
25+
$294.140
50+
$288.050
Min: 1 / Mult: 1
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
74K8492

RoHS

Each
1+
$346.190
10+
$321.570
25+
$294.140
50+
$288.050
Min: 1 / Mult: 1
-
Full Brick
-
602W
1 Output
28V
21.5A
-
1.5kV
-
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36V
76V
PAF600F Series
83R7240

RoHS

Each
1+
$234.920
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
-
2.25kV
24V
-
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
TEP 100
41R9533

RoHS

Each
1+
$157.430
10+
$146.850
Min: 1 / Mult: 1
ITE
Half Brick
2:1
350W
1 Output
48V
7.3A
-
1.5kV
24V
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
57.9mm
18V
36V
PAH350 Series
83R7232

RoHS

Each
1+
$225.990
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER