We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $386.090 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | ||||
90AK4971 RoHS | Each | 1+ $623.660 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 48V | 25A | - | - | 280V | - | Fixed | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
90AK4968 RoHS | Each | 1+ $579.350 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 24V | 50A | - | - | 280V | - | Fixed | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
90AK4970 RoHS | Each | 1+ $579.350 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.202kW | 1 Output | 36V | 33.4A | - | - | 280V | - | Fixed | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
Each | 1+ $425.770 10+ $421.120 25+ $419.950 50+ $414.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 600W | 1 Output | 24V | 25A | - | - | 280V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 200V | 425V | PH-A Series | |||||
Each | 1+ $426.930 5+ $414.840 10+ $402.760 25+ $386.640 100+ $362.490 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 48V | 15.6A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $426.930 5+ $414.840 10+ $402.760 25+ $386.640 100+ $362.490 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 12V | 62.5A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $426.930 5+ $414.840 10+ $402.760 25+ $386.640 100+ $362.490 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 28V | 26.7A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $426.930 5+ $414.840 10+ $402.760 25+ $386.640 100+ $362.490 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 24V | 31.2A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $268.700 10+ $246.770 25+ $240.670 50+ $235.800 | Min: 1 / Mult: 1 | ITE | Quarter Brick, DIP | 2:1 | 151.2W | 1 Output | 28V | 5.4A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $214.790 10+ $198.940 25+ $190.410 50+ $186.760 | Min: 1 / Mult: 1 | ITE | Quarter Brick, DIP | 2:1 | 75W | 1 Output | 15V | 5A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $156.150 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $256.490 10+ $235.550 25+ $229.730 50+ $225.080 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 153.6W | 1 Output | 48V | 3.2A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $276.490 10+ $257.990 25+ $237.220 50+ $233.560 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 602W | 1 Output | 28V | 21.5A | - | 1.5kV | - | CE, CSA, UL | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 400V | - | |||||
Each | 1+ $268.700 10+ $246.770 25+ $240.670 50+ $235.800 | Min: 1 / Mult: 1 | ITE | Quarter Brick, DIP | 2:1 | 150W | 1 Output | 15V | 10A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $279.120 10+ $260.450 25+ $239.480 50+ $235.780 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | - | 1.5kV | - | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | |||||
Each | 1+ $214.790 10+ $198.940 25+ $190.410 50+ $186.760 | Min: 1 / Mult: 1 | ITE | Quarter Brick, DIP | 2:1 | 75.6W | 1 Output | 28V | 2.7A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $256.490 10+ $235.550 25+ $229.730 50+ $225.080 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 151.2W | 1 Output | 24V | 6.3A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $256.490 10+ $235.550 25+ $229.730 50+ $225.080 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
90AK4969 RoHS | Each | 1+ $579.350 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.201kW | 1 Output | 28V | 42.9A | - | - | 280V | - | Fixed | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
90AK4967 RoHS | Each | 1+ $623.660 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 12V | 100A | - | - | 280V | - | Fixed | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | PH-A Series |