0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC9617

RoHS

Each
1+$383.520
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
425V
QHL750 Series
32AK6344

RoHS

Each
1+$300.930
5+$295.770
ITE
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
36V
QSB600 Series
90AK4969

RoHS

Each
1+$804.650
ITE & Industrial
Full Brick, DIP
-
1.201kW
1 Output
28V
42.9A
-
-
280V
-
Fixed
61mm
-
12.7mm
116.8mm
200V
425V
PH-A Series
80AK3451

RoHS

Each
1+$353.440
5+$344.340
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
9V
36V
QSB400 Series
50AC8627

RoHS

Each
1+$363.040
5+$353.680
10+$344.300
25+$331.800
100+$313.060
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
180V
425V
QHL600 Series
01H0859

RoHS

Each
1+$394.770
10+$370.150
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36V
76V
-
01H0857

RoHS

Each
1+$394.770
10+$370.150
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
20V
36V
-
50AC8633

RoHS

Each
1+$446.730
5+$435.200
10+$423.670
25+$408.290
100+$385.220
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8629

RoHS

Each
1+$446.730
5+$435.200
10+$423.670
25+$408.290
100+$385.220
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8632

RoHS

Each
1+$446.730
5+$435.200
10+$423.670
25+$408.290
100+$385.220
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8631

RoHS

Each
1+$446.730
5+$435.200
10+$423.670
25+$408.290
100+$385.220
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
74K8491

RoHS

Each
1+$394.770
10+$370.150
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
74K8492

RoHS

Each
1+$394.770
10+$370.150
-
Full Brick
-
602W
1 Output
28V
21.5A
-
1.5kV
-
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36V
76V
PAF600F Series
01H0856

RoHS

Each
1+$351.200
10+$332.730
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
01H0855

RoHS

Each
1+$335.240
10+$317.610
ITE
Full Brick
2:1
504W
1 Output
12V
42A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
01H0854

RoHS

Each
1+$351.200
10+$332.730
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
24V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
01H0853

RoHS

Each
1+$351.200
10+$332.730
ITE
Full Brick
2:1
504W
1 Output
12V
42A
Regulated
1.5kV
24V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
83K4070

RoHS

Each
1+$315.960
10+$297.460
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
-
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
400V
-
83K4071

RoHS

Each
1+$313.280
10+$294.600
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
-
1.5kV
-
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
116.8mm
200V
400V
PAF-F280 Series
50AC8628

RoHS

Each
1+$363.040
5+$353.680
10+$344.300
25+$331.800
100+$313.060
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
180V
425V
QHL600 Series
50AC8626

RoHS

Each
1+$363.040
5+$353.680
10+$344.300
25+$331.800
100+$313.060
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
180V
425V
QHL600 Series
32AK6342

RoHS

Each
1+$353.440
5+$347.370
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
48V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
75V
QSB400 Series
32AK6343

RoHS

Each
1+$353.440
5+$347.370
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
48V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
75V
QSB400 Series
90AK4967

RoHS

Each
1+$752.600
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
12V
100A
-
-
280V
-
Fixed
61mm
-
12.7mm
116.8mm
200V
425V
PH-A Series
90AK4971

RoHS

Each
1+$752.600
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
48V
25A
-
-
280V
-
Fixed
61mm
-
12.7mm
116.8mm
200V
425V
PH-A Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER