0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41R9533

RoHS

Each
1+$187.030
10+$176.450
ITE
Half Brick
2:1
350W
1 Output
48V
7.3A
1.5kV
24V
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
57.9mm
18V
36V
PAH350 Series
83H2487

RoHS

Each
1+$193.840
10+$184.830
ITE
Half Brick
2:1
308W
1 Output
28V
11A
1.5kV
24V
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
57.9mm
18V
36V
PAH300 Series
83K4071

RoHS

Each
1+$313.280
10+$294.600
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
1.5kV
-
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
116.8mm
200V
400V
PAF-F280 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER