Isolated Through Hole DC / DC Converters:

29 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC9617

RoHS

Each
1+
$386.090
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
425V
QHL750 Series
90AK4971

RoHS

Date/Lot Code

Each
1+
$623.660
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
48V
25A
-
-
280V
-
Fixed
61mm
-
12.7mm
116.8mm
200V
425V
PH-A Series
90AK4968

RoHS

Date/Lot Code

Each
1+
$579.350
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
24V
50A
-
-
280V
-
Fixed
61mm
-
12.7mm
116.8mm
200V
425V
PH-A Series
90AK4970

RoHS

Date/Lot Code

Each
1+
$579.350
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.202kW
1 Output
36V
33.4A
-
-
280V
-
Fixed
61mm
-
12.7mm
116.8mm
200V
425V
PH-A Series
33AH0632

RoHS

Date/Lot Code

Each
1+
$179.950
5+
$174.870
10+
$169.790
25+
$163.030
100+
$152.860
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
180V
425V
QHL150 Series
33AH0635

RoHS

Date/Lot Code

Each
1+
$179.950
5+
$174.870
10+
$169.790
25+
$163.030
100+
$152.860
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
180V
425V
QHL150 Series
33AH0639

RoHS

Date/Lot Code

Each
1+
$240.340
5+
$233.560
10+
$226.770
25+
$217.720
100+
$204.160
Min: 1 / Mult: 1
ITE
Half Brick
2:1
300W
1 Output
48V
6.25A
Regulated
3kV
300V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
180V
425V
QHL300 Series
33AH0634

RoHS

Date/Lot Code

Each
1+
$179.950
5+
$174.870
10+
$169.790
25+
$163.030
100+
$152.860
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
180V
425V
QHL150 Series
36AJ3969

RoHS

Each
1+
$425.770
10+
$421.120
25+
$419.950
50+
$414.130
Min: 1 / Mult: 1
ITE
DIP
2:1
600W
1 Output
24V
25A
-
-
280V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
200V
425V
PH-A Series
50AC8627

RoHS

Each
1+
$346.940
5+
$337.130
10+
$327.310
25+
$314.220
100+
$294.580
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
180V
425V
QHL600 Series
50AC8633

RoHS

Each
1+
$426.930
5+
$414.840
10+
$402.760
25+
$386.640
100+
$362.490
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8629

RoHS

Each
1+
$426.930
5+
$414.840
10+
$402.760
25+
$386.640
100+
$362.490
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
33AH0633

RoHS

Each
1+
$188.520
5+
$183.200
10+
$177.870
25+
$170.790
100+
$160.140
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
24V
6.3A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
180V
425V
QHL150 Series
50AC8632

RoHS

Each
1+
$426.930
5+
$414.840
10+
$402.760
25+
$386.640
100+
$362.490
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8631

RoHS

Each
1+
$426.930
5+
$414.840
10+
$402.760
25+
$386.640
100+
$362.490
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
48Y0150

RoHS

Each
1+
$268.700
10+
$246.770
25+
$240.670
50+
$235.800
Min: 1 / Mult: 1
ITE
Quarter Brick, DIP
2:1
151.2W
1 Output
28V
5.4A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
48Y0151

RoHS

Each
1+
$214.790
10+
$198.940
25+
$190.410
50+
$186.760
Min: 1 / Mult: 1
ITE
Quarter Brick, DIP
2:1
75W
1 Output
15V
5A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
23X5807

RoHS

Each
1+
$156.150
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
100W
1 Output
5V
20A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
23X5810

RoHS

Each
1+
$256.490
10+
$235.550
25+
$229.730
50+
$225.080
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
153.6W
1 Output
48V
3.2A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
48Y0149

RoHS

Each
1+
$268.700
10+
$246.770
25+
$240.670
50+
$235.800
Min: 1 / Mult: 1
ITE
Quarter Brick, DIP
2:1
150W
1 Output
15V
10A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
48Y0152

RoHS

Each
1+
$214.790
10+
$198.940
25+
$190.410
50+
$186.760
Min: 1 / Mult: 1
ITE
Quarter Brick, DIP
2:1
75.6W
1 Output
28V
2.7A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
23X5809

RoHS

Each
1+
$256.490
10+
$235.550
25+
$229.730
50+
$225.080
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
151.2W
1 Output
24V
6.3A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
23X5808

RoHS

Each
1+
$256.490
10+
$235.550
25+
$229.730
50+
$225.080
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
12V
12.5A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
50AC8628

RoHS

Each
1+
$346.940
5+
$337.130
10+
$327.310
25+
$314.220
100+
$294.580
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
180V
425V
QHL600 Series
50AC8626

RoHS

Each
1+
$346.940
5+
$337.130
10+
$327.310
25+
$314.220
100+
$294.580
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
180V
425V
QHL600 Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER