We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
149 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $72.220 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 110V | - | Fixed | 20.8mm | - | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ $60.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | - | 1.5kV | 110V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ $236.930 5+ $215.700 10+ $211.870 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | - | - | Regulated | 2.25kV | 110V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
TRACO POWER | Each | 1+ $35.740 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $42.080 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 110V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | ||||
TRACO POWER | Each | 1+ $35.740 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 110V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $35.740 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $42.080 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 110V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | ||||
TRACO POWER | Each | 1+ $57.580 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | ||||
TRACO POWER | Each | 1+ $47.950 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | ||||
82AH2220 RoHS | TRACO POWER | Each | 1+ $174.060 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 110V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||
Each | 1+ $100.430 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR | |||||
Each | 1+ $60.300 5+ $58.590 10+ $56.890 25+ $54.620 100+ $51.210 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
85AJ5215 RoHS | TRACO POWER | Each | 1+ $46.510 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||
85AJ5196 RoHS | TRACO POWER | Each | 1+ $43.060 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
TRACO POWER | Each | 1+ $70.190 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | - | Fixed | 25.4mm | - | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | ||||
85AJ5200 RoHS | TRACO POWER | Each | 1+ $42.570 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
85AJ5214 RoHS | TRACO POWER | Each | 1+ $46.510 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | - | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||
85AJ5202 RoHS | TRACO POWER | Each | 1+ $42.570 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
85AJ5275 RoHS | TRACO POWER | Each | 1+ $107.590 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | - | 3kV | 110V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||
85AJ5198 RoHS | TRACO POWER | Each | 1+ $41.840 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
85AJ5183 RoHS | TRACO POWER | Each | 1+ $51.290 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||
85AJ5181 RoHS | TRACO POWER | Each | 1+ $53.960 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||
85AJ5185 RoHS | TRACO POWER | Each | 1+ $52.270 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||
85AJ5192 RoHS | TRACO POWER | Each | 1+ $72.380 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 110V | - | Fixed | 25.4mm | - | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series |