Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-7212WICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86T4698
Product RangeTEN 8WI Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.580 |
| 5+ | $56.770 |
| 10+ | $53.960 |
| 50+ | $47.310 |
| 100+ | $46.680 |
Price for:Each
Minimum: 1
Multiple: 1
$59.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-7212WICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86T4698
Product RangeTEN 8WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max8W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1666mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min43V
Input Voltage DC Max160V
Product RangeTEN 8WI Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
666mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
43V
Product Range
TEN 8WI Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
160V
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
