We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
31 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $46.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ $60.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | - | 1.5kV | 110V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ $29.940 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI Series | |||||
Each | 1+ $43.970 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | - | 1.5kV | 48V | - | Fixed | 20.8mm | - | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ $26.920 5+ $25.440 10+ $24.130 50+ $22.960 100+ $21.930 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ $37.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 75V | - | |||||
Each | 1+ $33.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ $37.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | - | |||||
Each | 1+ $35.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 75V | TEL 10WI Series | |||||
Each | 1+ $34.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 36V | TEL 10WI Series | |||||
Each | 1+ $31.500 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | TEL 10 | |||||
Each | 10+ $25.810 25+ $24.780 100+ $23.230 | Min: 20 / Mult: 20 | ITE | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 36V | - | |||||
Each | 1+ $34.300 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 10+ $55.680 25+ $53.450 100+ $50.110 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 4kV | 24V | CSA 22.2 No. 60601, ES 60601, IEC 60601 | Fixed | 20.32mm | Through Hole | 12.7mm | 31.75mm | 18V | 36V | - | |||||
Each | 10+ $24.690 25+ $23.700 100+ $22.220 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | - | |||||
Each | 10+ $54.580 25+ $52.400 100+ $49.120 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 4kV | 5V | CSA 22.2 No. 60601, ES 60601, IEC 60601 | Fixed | 20.32mm | Through Hole | 12.7mm | 31.75mm | 4.5V | 9V | - | |||||
Each | 10+ $24.540 25+ $23.570 100+ $22.100 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 36V | 72V | JCH Series | |||||
Each | 10+ $58.330 25+ $55.990 100+ $52.500 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 4kV | 12V | CSA 22.2 No. 60601, ES 60601, IEC 60601 | Fixed | 20.32mm | Through Hole | 12.7mm | 31.75mm | 9V | 18V | - | |||||
Each | 10+ $24.690 25+ $23.700 100+ $22.200 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 36V | 72V | - | |||||
Each | 10+ $26.230 25+ $25.180 100+ $23.620 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | - | |||||
Each | 10+ $25.180 25+ $24.170 100+ $22.650 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ $27.000 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 10+ $26.210 25+ $25.160 100+ $23.600 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | - | |||||
Each | 10+ $24.690 25+ $23.700 100+ $22.220 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | - | |||||
Each | 10+ $24.690 25+ $23.700 100+ $22.220 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 36V | 75V | - |