TEN 8WI Series Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=TEN 8WI ...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(20)
No. of Outputs
(12)
(8)
Output Voltage - Output 1
(3)
(5)
(6)
(6)
Output Current - Output 1
(3)
(3)
(3)
(3)
(2)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
(2)
Output Current - Output 2
(3)
(3)
(2)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$46.780 5+$46.480 10+$46.180 50+$43.660 100+$40.500 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 24V | Fixed | 32mm | 10.2mm | - | 20.3mm | 9V | 36V | TEN 8WI Series | ||||||
Each | 1+$48.460 5+$48.200 10+$47.940 50+$46.970 100+$46.640 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$45.790 5+$42.570 10+$41.840 50+$41.110 100+$40.380 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$59.580 5+$56.770 10+$53.960 50+$47.310 100+$46.680 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 110V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 43V | 160V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$46.210 5+$45.900 10+$45.610 50+$43.140 100+$40.050 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$52.620 5+$51.410 10+$50.190 50+$48.580 100+$47.890 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+$66.180 5+$65.800 10+$65.410 50+$63.310 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | ||||||
Each | 1+$43.710 5+$43.560 10+$43.390 50+$42.000 100+$41.410 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$59.480 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+$44.090 5+$43.800 10+$43.520 50+$41.170 100+$38.230 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 48V | Fixed | 32mm | 10.2mm | - | 20.3mm | 18V | 75V | TEN 8WI Series | ||||||
Each | 1+$44.110 5+$43.820 10+$43.530 50+$41.180 100+$38.230 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$47.670 5+$47.420 10+$47.160 50+$45.630 100+$45.000 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$53.950 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$48.460 5+$48.200 10+$47.940 50+$47.790 100+$44.740 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+$45.860 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | Through Hole | 32mm | 18V | 75V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$74.600 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+$57.940 5+$57.740 10+$57.530 50+$55.400 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | ||||||
Each | 1+$57.820 5+$55.890 10+$53.970 50+$47.320 100+$46.710 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$59.480 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$53.950 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||