0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

56 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2252

RoHS

Each
1+$184.400
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 75WI Series
73AC5365

RoHS

Each
1+$411.170
Railway
Half Brick
4:1
200W
1 Output
24V
10A
-
-
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 200WIR Series
82AC3540

RoHS

Each
1+$29.670
5+$29.430
10+$29.180
50+$28.260
100+$27.880
ITE & Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
78Y4535

RoHS

Each
1+$136.080
5+$132.590
10+$129.100
25+$124.450
100+$117.470
Railway
DIP
2:1
75W
1 Output
12V
6.25A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
78Y4536

RoHS

Each
1+$129.900
5+$126.570
10+$123.230
25+$118.800
100+$112.130
Railway
DIP
2:1
75W
1 Output
15V
5A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
78Y4529

RoHS

Each
1+$123.190
5+$120.030
10+$116.880
25+$112.670
100+$106.360
Railway
DIP
2:1
50W
1 Output
24V
2.08A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
86T4701

RoHS

TRACO POWER
Each
1+$66.180
5+$65.800
10+$65.410
50+$63.310
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
110V
-
Fixed
20.8mm
10.2mm
-
32mm
43V
160V
TEN 8WI Series
86T4698

RoHS

Each
1+$59.580
5+$56.770
10+$53.960
50+$47.310
100+$46.680
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
110V
-
Fixed
20.3mm
10.2mm
-
31.8mm
43V
160V
TEN 8WI Series
82AC3543

RoHS

Each
1+$35.900
5+$34.730
10+$34.250
50+$33.140
100+$32.680
Railway
SIP
4:1
3W
1 Output
9V
333mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
50AC8654

RoHS

Each
1+$429.060
5+$417.980
10+$406.910
25+$392.130
100+$369.980
Railway
Full Brick
4:1
600W
1 Output
24V
25A
-
-
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
50AC8653

RoHS

Each
1+$429.060
5+$417.980
10+$406.910
25+$392.130
100+$369.980
Railway
Full Brick
4:1
600W
1 Output
12V
50A
-
-
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
82AC3541

RoHS

Each
1+$43.410
Railway
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
50AC8656

RoHS

Each
1+$429.060
5+$417.980
10+$406.910
25+$392.130
100+$369.980
Railway
Full Brick
4:1
600W
1 Output
48V
12.5A
-
-
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
50AC8655

RoHS

Each
1+$429.060
5+$417.980
10+$406.910
25+$392.130
100+$369.980
Railway
Full Brick
4:1
600W
1 Output
28V
21.4A
-
-
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
45Y2122

RoHS

Each
1+$57.770
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
1.5kV
110V
-
Fixed
20.8mm
10.2mm
Through Hole
32mm
43V
160V
TEN 8WI
82AC3545

RoHS

Each
1+$45.700
Railway
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
82AC3542

RoHS

Each
1+$35.370
5+$35.080
10+$34.800
50+$34.250
100+$34.030
Railway
SIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
86T4697

RoHS

Each
1+$74.600
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
1.5kV
110V
-
Fixed
20.8mm
10.2mm
-
32mm
43V
160V
TEN 8WI Series
86T4702

RoHS

TRACO POWER
Each
1+$57.940
5+$57.740
10+$57.530
50+$55.400
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
110V
-
Fixed
20.8mm
10.2mm
-
32mm
43V
160V
TEN 8WI Series
86T4699

RoHS

TRACO POWER
Each
1+$57.820
5+$55.890
10+$53.970
50+$47.320
100+$46.710
ITE
DIP
4:1
8W
1 Output
15V
533mA
-
-
-
1.5kV
110V
-
Fixed
20.8mm
10.2mm
-
32mm
43V
160V
TEN 8WI Series
63W4273

RoHS

Each
1+$400.370
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 160WIR Series
78Y4537

RoHS

Each
1+$173.520
5+$169.040
10+$164.560
25+$158.590
100+$149.630
Railway
DIP
2:1
75W
1 Output
24V
3.125A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
78Y4534

RoHS

Each
1+$158.250
5+$154.140
10+$150.030
25+$144.560
100+$136.350
Railway
DIP
2:1
75W
1 Output
5V
15A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
94X2716

RoHS

Each
1+$307.690
Railway
Half Brick
4:1
100W
1 Output
12V
8.4A
-
-
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 100WIR Series
94X2719

RoHS

Each
1+$307.060
Railway
Half Brick
4:1
100W
1 Output
48V
2.1A
-
-
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 100WIR Series
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER