We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90AK4971 RoHS | Each | 1+ $623.660 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 48V | 25A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
90AK4968 RoHS | Each | 1+ $579.350 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 24V | 50A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
90AK4970 RoHS | Each | 1+ $579.350 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.202kW | 1 Output | 36V | 33.4A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
Each | 1+ $425.770 10+ $421.120 25+ $419.950 50+ $414.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 600W | 1 Output | 24V | 25A | 280V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 200V | 425V | PH-A Series | |||||
90AK4969 RoHS | Each | 1+ $579.350 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.201kW | 1 Output | 28V | 42.9A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
90AK4967 RoHS | Each | 1+ $623.660 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 12V | 100A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series |