We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
158 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $14.540 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | ||||
Each | 1+ $30.430 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ $41.340 5+ $36.350 10+ $30.350 50+ $29.780 100+ $29.190 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | - | 1.6kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ $49.970 5+ $48.990 10+ $47.980 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
Each | 1+ $15.900 5+ $15.450 10+ $14.980 50+ $14.380 100+ $13.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | - | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $20.750 5+ $20.150 10+ $19.570 50+ $18.790 100+ $17.590 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | - | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $29.080 5+ $25.590 10+ $21.380 50+ $19.290 100+ $18.920 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | - | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ $26.770 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series | |||||
Each | 1+ $45.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 5V | - | Fixed | 20.3mm | - | 10.7mm | 31.8mm | 4.5V | 9V | THB 3 Series | |||||
Each | 1+ $28.040 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $30.430 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ $30.670 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 20V | - | Fixed | 20mm | - | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ $22.160 5+ $19.480 10+ $16.280 50+ $15.960 100+ $15.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ $26.770 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 5V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $26.750 5+ $25.980 10+ $25.200 50+ $24.200 100+ $22.670 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ $24.090 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ $17.170 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | - | Fixed | 20mm | - | 10mm | 32mm | 21.6V | 26.4V | TEM 3N Series | |||||
Each | 1+ $54.420 5+ $47.860 10+ $40.010 50+ $39.250 100+ $38.490 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ $19.610 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series | |||||
TRACO POWER | Each | 1+ $19.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | 24V | - | Fixed | 31.8mm | - | 10.2mm | 20.3mm | 9V | 36V | TEN 3WIN Series | ||||
TRACO POWER | Each | 1+ $14.540 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 36V | 75V | TEC 3 Series | ||||
TRACO POWER | Each | 1+ $32.380 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | ||||
56AC6916 RoHS | TRACO POWER | Each | 1+ $14.540 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 18V | 36V | TEC 3 Series | |||
TRACO POWER | Each | 1+ $17.670 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | ||||
TRACO POWER | Each | 1+ $15.920 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series |