Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32M6325

RoHS

Each
10+
$25.200
25+
$24.250
100+
$22.830
Min: 16 / Mult: 16
ITE
DIP
2:1
2W
1 Output
12V
170mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
18V
36V
JCA02 Series
32M6370

RoHS

Each
10+
$45.600
25+
$43.860
100+
$41.260
Min: 16 / Mult: 16
ITE
DIP
2:1
4W
2 Output
12V
170mA
-12V
170mA
-
1.5kV
12V
CE, CSA, UL
Fixed
20.3mm
Through Hole
10mm
25.4mm
9V
18V
-
32M6384

RoHS

Each
10+
$44.700
25+
$43.000
100+
$40.450
Min: 16 / Mult: 16
ITE
DIP
2:1
4W
2 Output
12V
170mA
-12V
170mA
-
1.5kV
48V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
36V
75V
JCA Series
32M6311

RoHS

Each
10+
$24.710
25+
$23.780
100+
$22.380
Min: 16 / Mult: 16
ITE
DIP
2:1
2W
1 Output
12V
170mA
-
-
Regulated
1.5kV
5V
CE, CSA, UL
Fixed
20.3mm
Through Hole
10mm
25.4mm
4.5V
9V
-
32M6332

RoHS

Each
10+
$24.710
25+
$23.780
100+
$22.380
Min: 16 / Mult: 16
ITE
DIP
2:1
2W
1 Output
12V
170mA
-
-
Regulated
1.5kV
48V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
36V
75V
JCA02 Series
32M6363

RoHS

Each
10+
$45.600
25+
$43.860
100+
$41.260
Min: 16 / Mult: 16
ITE
DIP
2:1
4W
2 Output
12V
170mA
-12V
170mA
-
1.5kV
5V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
4.5V
9V
JCA Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER