Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
10+ | $24.710 |
25+ | $23.780 |
100+ | $22.380 |
Price for:Each
Minimum: 16
Multiple: 16
$395.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCA0205S12
Newark Part No.32M6311
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1170mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
Approvals & StandardsCE, CSA, UL
DC / DC Converter Output TypeFixed
Width20.3mm
Height10mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product Range-
Product Overview
- Wide 2:1 input range
- Fully regulated outputs
- 24 Pin metal case
- 1.5kVDC isolation
- Undervoltage lockout
- Indefinite short circuit protection
- Input Pi filter to EN55022 level A
- UL & TUV approval
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
170mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
Approvals & Standards
CE, CSA, UL
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Height
10mm
Depth
25.4mm
Input Voltage DC Max
9V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate