0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

70 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7030

RoHS

Each
1+$24.200
10+$23.380
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
26M8306

RoHS

Each
1+$86.360
10+$82.320
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
05M6956

RoHS

Each
1+$38.060
10+$37.070
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
18V
36V
-
05M6958

RoHS

Each
1+$38.060
10+$37.070
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
18V
36V
-
05M6984

RoHS

Each
1+$15.400
ITE
DIP
2:1
3W
2 Output
12V
125mA
-
-12V
-
125mA
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
16.6mm
4.5V
9V
-
05M6998

RoHS

Each
1+$18.320
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
16.6mm
18V
36V
-
05M6996

RoHS

Each
1+$17.990
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
16.6mm
18V
36V
-
01H0859

RoHS

Each
1+$394.770
10+$370.150
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
-
-
-
-
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36V
76V
-
05M6942

RoHS

Each
10+$37.070
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
4.5V
9V
-
05M7022

RoHS

Each
1+$24.200
10+$23.380
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
9V
18V
-
71K9635

RoHS

Each
1+$126.950
10+$124.910
-
DIP
-
40W
2 Output
12V
1.8A
-
-12V
-
1.8A
-
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
50.8mm
Through Hole
10.1mm
50.8mm
9V
18V
-
05M6932

RoHS

Each
10+$16.800
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
-
-
500V
48V
CE, CSA, UL
Fixed, Adjustable
16.51mm
Through Hole
8.5mm
16.6mm
36V
76V
-
32M6307

RoHS

Each
16+$27.720
25+$26.720
100+$25.210
ITE
DIP
2:1
2W
2 Output
12V
85mA
-
-12V
-
85mA
-
1.5kV
5V
CE, CSA, UL
Fixed
20.3mm
Through Hole
10mm
25.4mm
4.5V
9V
-
71K9640

RoHS

Each
1+$154.820
10+$151.960
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.6kV
24V
CE, CSA, UL
Fixed
50.8mm
Through Hole
10.1mm
50.8mm
18V
36V
-
71K9638

RoHS

Each
1+$154.820
10+$151.960
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.6kV
12V
CE, CSA, UL
Fixed
50.8mm
Through Hole
10.1mm
50.8mm
9V
18V
-
05M7002

RoHS

Each
1+$18.320
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
16.6mm
18V
36V
-
32M6326

RoHS

Each
16+$26.200
25+$25.260
100+$23.830
ITE
DIP
2:1
2W
1 Output
15V
140mA
-
-
-
-
Regulated
1.5kV
24V
CE, CSA, UL
Fixed
20.3mm
Through Hole
10mm
25.4mm
18V
36V
-
32M6353

RoHS

Each
16+$28.110
25+$27.090
100+$25.560
ITE
DIP
2:1
3W
1 Output
12V
260mA
-
-
-
-
Regulated
1.5kV
24V
CE, CSA, UL
Fixed
20.3mm
Through Hole
10mm
25.4mm
18V
36V
-
32M6310

RoHS

Each
16+$26.200
25+$25.260
100+$23.830
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
5V
CE, CSA, UL
Fixed
20.3mm
Through Hole
10mm
25.4mm
4.5V
9V
-
70R1000

RoHS

Each
1+$189.140
10+$180.610
ITE
Quarter Brick
3:1
100.8W
1 Output
24V
4.2A
-
-
-
-
-
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
05M6924

RoHS

Each
10+$16.800
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
16.51mm
Through Hole
8.5mm
16.6mm
18V
36V
-
32M6335

RoHS

Each
16+$29.620
25+$28.550
100+$26.940
ITE
DIP
2:1
3W
2 Output
12V
130mA
-
-12V
-
130mA
-
1.5kV
5V
CE, CSA, UL
Fixed
20.3mm
Through Hole
10mm
25.4mm
4.5V
9V
-
71K9629

RoHS

Each
1+$86.360
10+$82.320
ITE
DIP
4:1
10W
1 Output
12V
830mA
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
70R0998

RoHS

Each
1+$189.140
10+$180.610
ITE
Quarter Brick
3:1
100.8W
1 Output
12V
8.4A
-
-
-
-
-
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
01H0856

RoHS

Each
1+$351.200
10+$332.730
ITE
Full Brick
2:1
504W
1 Output
28V
18A
-
-
-
-
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER