We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
120 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $7.940 5+ $7.730 10+ $7.520 50+ $7.220 100+ $6.790 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | ||||
XP POWER | Each | 1+ $7.940 5+ $7.730 10+ $7.520 50+ $7.220 100+ $6.790 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 9.65mm | 11.68mm | 4.5V | 5.5V | IE Series | ||||
Each | 1+ $32.030 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ $18.900 10+ $18.350 25+ $17.770 50+ $17.130 100+ $17.000 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 5:1 | 1W | 1 Output | 6V | 300mA | - | - | Regulated | 2kV | - | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 8V | 42V | MagI3C VISM Series | |||||
Each | 1+ $32.420 5+ $31.550 10+ $30.660 50+ $30.110 100+ $29.560 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+ $32.420 5+ $31.550 10+ $30.660 50+ $29.490 100+ $28.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ $28.200 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 11.1mm | - | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $34.390 5+ $33.440 10+ $32.490 50+ $31.220 100+ $29.310 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ $21.260 5+ $20.670 10+ $20.110 50+ $19.350 100+ $18.190 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $12.130 5+ $11.810 10+ $11.460 50+ $11.020 100+ $10.360 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 3.3V | - | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ $28.200 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 5V | - | Fixed | 11.1mm | - | 9.2mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $33.550 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ $28.330 5+ $25.050 10+ $21.090 50+ $19.120 100+ $18.780 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | - | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ $12.330 5+ $12.010 10+ $11.660 50+ $11.210 100+ $10.540 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
TRACO POWER | Each | 1+ $46.410 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | ||||
TRACO POWER | Each | 1+ $12.630 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 7.7mm | - | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | ||||
TRACO POWER | Each | 1+ $12.630 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 7.7mm | - | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | ||||
XP POWER | Each | 1+ $10.600 5+ $9.350 10+ $7.860 50+ $7.110 100+ $6.990 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 21.6V | 26.4V | IE Series | ||||
TRACO POWER | Each | 1+ $46.410 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | ||||
TRACO POWER | Each | 1+ $34.160 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $18.860 5+ $18.780 10+ $18.650 25+ $18.450 50+ $18.020 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 5V | - | Fixed | 28.12mm | - | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | ||||
TRACO POWER | Each | 1+ $27.870 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | - | Fixed | 7.7mm | - | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||
XP POWER | Each | 1+ $7.940 5+ $7.730 10+ $7.520 50+ $7.220 100+ $6.790 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 6mm | - | 9.65mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||
TRACO POWER | Each | 1+ $27.870 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | - | Fixed | 7.7mm | - | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||
Each | 1+ $20.530 10+ $19.610 25+ $19.040 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | - | 1.5kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 18V | 36V | DPB09 Series |