Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D051505SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y8194
Product RangeMGJ6 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.330 |
| 5+ | $22.100 |
| 10+ | $21.760 |
| 25+ | $21.530 |
| 50+ | $21.080 |
| 100+ | $20.160 |
| 250+ | $19.020 |
Price for:Each
Minimum: 1
Multiple: 1
$22.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D051505SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y8194
Product RangeMGJ6 Series
Power Supply ApplicationsGate Drive
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max4.5W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1300mA
Output Voltage - Output 2-5V
Output Current - Output 2300mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width28.12mm
Height10.9mm
Depth38.89mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeMGJ6 Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
Height
10.9mm
Input Voltage DC Min
4.5V
Product Range
MGJ6 Series
DC / DC Converter Type
SIP
Output Power Max
4.5W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
28.12mm
Depth
38.89mm
Input Voltage DC Max
9V
SVHC
Lead (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
