We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
92 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $32.030 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ $32.420 5+ $31.550 10+ $30.660 50+ $30.110 100+ $29.560 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+ $32.420 5+ $31.550 10+ $30.660 50+ $29.490 100+ $28.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ $28.200 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 11.1mm | - | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $34.390 5+ $33.440 10+ $32.490 50+ $31.220 100+ $29.310 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ $21.260 5+ $20.670 10+ $20.110 50+ $19.350 100+ $18.190 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $28.200 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 5V | - | Fixed | 11.1mm | - | 9.2mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $33.550 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ $28.330 5+ $25.050 10+ $21.090 50+ $19.120 100+ $18.780 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 12V | - | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
TRACO POWER | Each | 1+ $46.410 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 9V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | ||||
TRACO POWER | Each | 1+ $46.410 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | ||||
TRACO POWER | Each | 1+ $34.160 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 3kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $18.860 5+ $18.780 10+ $18.650 25+ $18.450 50+ $18.020 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | - | -5V | - | 300mA | Unregulated | 5.7kV | 5V | - | Fixed | 28.12mm | - | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | ||||
TRACO POWER | Each | 1+ $27.870 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 48V | - | Fixed | 7.7mm | - | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $27.870 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 9V | - | Fixed | 7.7mm | - | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||
Each | 1+ $20.530 10+ $19.610 25+ $19.040 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | - | -15V | - | 300mA | - | 1.5kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
85AJ5200 RoHS | TRACO POWER | Each | 1+ $42.570 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
11AM9775 RoHS | Each | 1+ $14.960 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | - | 1.6kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | ||||
Each | 1+ $43.950 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | - | -15V | - | 300mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | |||||
Each | 1+ $18.870 5+ $18.340 10+ $17.800 25+ $17.090 100+ $16.040 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | |||||
Each | 1+ $27.540 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ $28.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | |||||
Each | 1+ $28.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | TDL 3 Series | |||||
Each | 1+ $28.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI | |||||
Each | 1+ $28.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 3 Series |