Isolated Through Hole DC / DC Converters:

21 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH5694

RoHS

Each
1+
$20.460
10+
$19.180
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
DPB09 Series
66AH5700

RoHS

Each
1+
$22.470
10+
$21.050
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
48V
-
Fixed
9.6mm
-
11.2mm
24mm
36V
75V
DPB09 Series
45Y3100

RoHS

Each
1+
$43.950
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
45Y3094

RoHS

Each
1+
$41.290
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
66AH7089

RoHS

Each
1+
$28.390
10+
$26.540
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
SPB09 Series
90Y8821

RoHS

Each
1+
$48.140
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
-
11.2mm
21.8mm
18V
36V
TMR 9 Series
17AC5121

RoHS

Each
10+
$29.630
25+
$28.440
100+
$26.670
Min: 20 / Mult: 20
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
36V
ICZ Series
45Y3066

RoHS

Each
1+
$43.530
Min: 10 / Mult: 10
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
45Y3101

RoHS

Each
1+
$49.490
Min: 10 / Mult: 10
ITE
SIP
4:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
75V
TMR 9WI Series
45Y3082

RoHS

Each
1+
$46.040
Min: 10 / Mult: 10
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
24V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
36V
TMR 9 Series
45Y3063

RoHS

Each
1+
$43.260
Min: 10 / Mult: 10
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
45Y3095

RoHS

Each
1+
$46.480
Min: 10 / Mult: 10
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
75V
TMR 9WI Series
45Y3077

RoHS

Each
1+
$48.690
Min: 10 / Mult: 10
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
24V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
36V
TMR 9WI Series
13AC7810

RoHS

Each
10+
$27.810
25+
$26.700
100+
$25.030
Min: 20 / Mult: 20
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.5kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
18V
75V
ITZ Series
17AC5112

RoHS

Each
10+
$29.630
25+
$28.440
100+
$26.670
Min: 20 / Mult: 20
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
12V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
ICZ Series
17AC5130

RoHS

Each
10+
$29.630
25+
$28.440
100+
$26.670
Min: 20 / Mult: 20
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
ICZ Series
13AC7801

RoHS

Each
10+
$27.810
25+
$26.700
100+
$25.030
Min: 20 / Mult: 20
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
9V
36V
ITZ Series
17AC5124

RoHS

Each
10+
$31.450
25+
$30.200
100+
$28.310
Min: 20 / Mult: 20
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
ICZ Series
66AH7099

RoHS

Each
1+
$19.350
10+
$18.600
25+
$18.450
50+
$18.010
100+
$17.900
More Pricing...
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
48V
-
Fixed
9.6mm
-
11.2mm
24mm
36V
75V
SPB09 Series
66AH5697

RoHS

Each
1+
$20.530
10+
$19.610
25+
$19.040
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
24V
-
Fixed
9.6mm
-
11.2mm
24mm
18V
36V
DPB09 Series
66AH7094

RoHS

Each
1+
$24.260
10+
$21.600
25+
$20.210
50+
$19.000
100+
$18.600
More Pricing...
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
24V
-
Fixed
9.6mm
-
11.2mm
24mm
18V
36V
SPB09 Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER