Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoDPB09B-12
Newark Part No.66AH5697
Product RangeDPB09 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $20.530 |
10+ | $19.610 |
25+ | $19.040 |
Price for:Each
Minimum: 1
Multiple: 1
$20.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDPB09B-12
Newark Part No.66AH5697
Product RangeDPB09 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max9W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1375mA
Output Voltage - Output 2-12V
Output Current - Output 2375mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.6mm
Height11.2mm
Depth24mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeDPB09 Series
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
375mA
Output Current - Output 2
375mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.2mm
Input Voltage DC Min
18V
Product Range
DPB09 Series
DC / DC Converter Type
SIP
Output Power Max
9W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.6mm
Depth
24mm
Input Voltage DC Max
36V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate